Marvell Ethernet ICs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Product Standard Number of Transceivers Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Marvell Ethernet ICs E1543- quad-port EEE GE PHY with SGMII in 128 QFP 510In Stock
₡15 317,30
₡12 059,18
₡11 424,22
₡10 305,21
Min.: 1
Mult.: 1
SMD/SMT LQFP-128 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s SGMII 950 mV 1.05 V 0 C + 70 C 88E154x
Marvell 88X2242-B0-BKP2C000
Marvell Ethernet ICs 10G LRM 838In Stock
₡97 962,00
₡81 994,12
₡78 470,57
Min.: 1
Mult.: 1
SMD/SMT FCBGA-324 Ethernet Transceivers 1GBASE-X, 10GBASE-R, 40GBASE-R4 4 Transceiver 1 Gb/s, 10 Gb/s, 40 Gb/s Serial 950 mV 1.05 V 0 C + 70 C 88X2242
Marvell 88E3082-C1-BAR1C000
Marvell Ethernet ICs Eight Ports Fast Ethernet 1 038In Stock
₡13 256,25
₡10 383,28
₡9 685,86
₡8 899,96
Min.: 1
Mult.: 1
SMD/SMT TFBGA-224 Ethernet Transceivers 10BASE-T, 100BASE-TX 8 Transceiver 10 Mb/s, 100 Mb/s RMII, SMII 1.5 V 1.5 V 0 C + 70 C 88E308x
Marvell 88E2040LA1-BUT4I000
Marvell Ethernet ICs Quad Port 2.5G/5G NBase-T PHY 233In Stock
₡88 296,96
₡73 697,90
₡67 493,95
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-484 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 854 mV 906 mV - 40 C + 85 C 88E2040
Marvell 88E2040LA1-BUT4C000
Marvell Ethernet ICs Quad Port 2.5G/5G NBase-T PHY 155In Stock
₡71 772,18
₡59 530,83
₡54 201,27
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-484 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 776 mV 824 mV 0 C + 70 C 88E2040
Marvell 88E2010-A1-BUS4C000
Marvell Ethernet ICs One port 2.5G/5G NBASE-T PHY 444In Stock
₡24 404,62
₡19 694,41
₡18 544,18
₡17 180,56
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-168 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 776 mV 824 mV 0 C + 70 C 88E2010
Marvell Ethernet ICs Single-Channel Fast Ethernet PHY 2 622In Stock
₡4 174,13
₡3 122,79
₡2 872,97
₡2 597,12
Min.: 1
Mult.: 1
SMD/SMT QFN-64 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s RGMII 1.14 V 1.26 V 0 C + 70 C 88E301x

Marvell Ethernet ICs Quad-port EEE GE PHY with QSGMII in 128-QFP 763In Stock
₡17 654,19
₡13 948,47
₡12 407,90
₡11 330,53
Min.: 1
Mult.: 1
SMD/SMT LQFP-128 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s QSGMII 950 mV 1.05 V 0 C + 70 C 88E154x
Marvell Ethernet ICs Quad-port EEE 10/100/1000Mbps PHY with QSGMII; SGMII; PTP; SyncE in a 196-pin TFBGA package 823In Stock
₡17 851,96
₡13 990,11
₡13 063,68
₡11 975,91
Min.: 1
Mult.: 1
SMD/SMT TFBGA-196 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s QSGMII, SGMII 950 mV 1.05 V 0 C + 70 C 88E154x
Marvell 88E2010-A1-BUS4I000
Marvell Ethernet ICs One port 2.5G/5G NBASE-T PHY 1 778In Stock
₡30 520,09
₡24 623,22
₡23 186,73
₡21 167,33
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-168 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 854 mV 906 mV - 40 C + 85 C 88E2010
Marvell Ethernet ICs Single-port EEE Gigabit Ethernet PHY with RGMII; SGMII with auto-media detect in 56-pin QFN package 2 281In Stock
2 600Expected 4/20/2027
₡12 282,98
₡9 888,84
₡9 477,67
₡8 348,27
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V 0 C + 70 C 88E151x
Marvell Ethernet ICs Fast Ethernet PHY 1 166In Stock
₡4 148,11
₡3 096,77
₡2 846,95
₡2 571,10
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MII, RGMII 1.14 V 1.26 V 0 C + 70 C 88E301x
Marvell Ethernet ICs Single-Channel Fast Ethernet PHY Upgradeable to GbE 12In Stock
₡4 751,85
₡3 565,19
₡3 284,14
₡2 971,86
Min.: 1
Mult.: 1
SMD/SMT QFN-64 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MII, RGMII 1.14 V 1.26 V 0 C + 70 C 88E301x
Marvell Ethernet ICs Single-Channel Fast Ethernet PHY Upgradeable to GbE 24In Stock
5 720Expected 4/21/2027
₡5 631,44
₡4 267,82
₡3 939,92
₡3 580,80
Min.: 1
Mult.: 1
SMD/SMT QFN-64 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MII, RGMII 1.14 V 1.26 V - 40 C + 85 C 88E301x
Marvell 88E3082-C1-BAR1I000
Marvell Ethernet ICs Integrated 8 Port 10/100 Fast Ethernet Transceiver 6In Stock
₡21 594,11
₡16 738,17
₡15 837,76
₡14 271,16
Min.: 1
Mult.: 1
SMD/SMT TFBGA-224 Ethernet Transceivers 10BASE-T, 100BASE-TX 8 Transceiver 10 Mb/s, 100 Mb/s RMII, SMII 1.5 V 1.5 V - 40 C + 85 C 88E308x
Marvell Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 2.5/3.3V IO in 48-pin QFN package
10 402On Order
₡9 623,41
₡7 458,27
₡6 838,92
₡6 271,61
₡5 995,76
Min.: 1
Mult.: 1
SMD/SMT QFN-48 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII 950 mV 1.05 V 0 C + 70 C 88E151x Tray
Marvell Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 2.5/3.3V IO in 48-pin QFN package Industrial Temp
5 581On Order
₡11 642,81
₡9 233,06
₡8 629,32
₡7 843,41
Min.: 1
Mult.: 1
SMD/SMT QFN-48 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V - 40 C + 85 C 88E151x
Marvell Ethernet ICs Single-port EEE GE PHY with SGMII in 56-pin QFN package Industrial Temp
63 912On Order
₡14 838,47
₡11 621,99
₡10 851,70
₡9 998,14
₡9 592,18
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V - 40 C + 85 C 88E151x Tray
Marvell Ethernet ICs Single-port EEE GE PHY with SGMII in 56-pin QFN package
2 569Expected 12/2/2026
₡10 695,56
₡8 467,97
₡7 931,89
₡7 187,63
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V 0 C + 70 C 88E151x
Marvell Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 1.8V IO only in 48-pin QFN package
19 879On Order
₡11 866,61
₡9 420,42
₡8 920,78
₡8 009,96
Min.: 1
Mult.: 1
SMD/SMT QFN-48 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII 950 mV 1.05 V 0 C + 70 C 88E151x

Marvell Ethernet ICs Integrated 8 Port 10/100 Fast Ethernet Transceiver Non-Stocked Lead-Time 26 Weeks
₡8 119,26
Min.: 720
Mult.: 72
SMD/SMT LQFP-128 Ethernet Transceivers 10BASE-T, 100BASE-TX 8 Transceiver 10 Mb/s, 100 Mb/s SMII, SSSMII 1.5 V 1.5 V 0 C + 70 C 88E308x
Marvell Ethernet ICs Integrated 40 Gbps to 25 Gbps Ethernet Gearbox; Quad 25 Gbps Ethernet PHY with Copper Cable and Backplane Drive Capability Non-Stocked Lead-Time 26 Weeks
₡44 348,86
Min.: 1 520
Mult.: 152
SMD/SMT FCBGA-169 Ethernet Transceivers 25GBASE-KR, 40G/100GBASE-KR4 4 Transceiver 25 Gb/s, 40 Gb/s, 100 Gb/s SGMII 855 mV 945 mV 0 C + 70 C 88X5113