APM-TEMP-APO

Trumeter
186-APM-TEMP-APO
APM-TEMP-APO

Fabricante:

Descripción:
Medidores de panel digital APM Temperature Meter Positive

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡141 990 ₡141 990
₡118 262 ₡1 182 620
₡110 832 ₡3 324 960
₡105 949 ₡6 356 940

Atributo del producto Valor de atributo Seleccionar atributo
Trumeter
Categoría de producto: Medidores de panel digital
RoHS:  
Temperature Meter
LCD, 4 Digit
12 VAC to 24 VAC, 12 VDC to 24 VDC
APM
Marca: Trumeter
Estilo de montaje: Panel Mount
Empaquetado: Bulk
Tipo de producto: Panel Meters
Cantidad de empaque de fábrica: 15
Subcategoría: Test Equipment
Estilo de terminación: Screw
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9025198085
TARIC:
9025190090
MXHTS:
9025198080
ECCN:
EAR99

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Advanced Panel Meters

Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.