ADM6-70-03.5-S-4-0-A-TR

Samtec
200-ADM67003.5S40ATR
ADM6-70-03.5-S-4-0-A-TR

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.635 mm AcceleRate HD High-Density 4-Row Terminal

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
ADM6
Reel
Cut Tape
Marca: Samtec
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 700
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: AcceleRate HD
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Vietnam
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

AcceleRate® HD Ultra-Dense Mezzanine Strips

Samtec AcceleRate® HD Ultra-Dense Mezzanine Strips feature a low-profile 5mm stack height, slim 5mm width, and a 0.635mm pitch. These micro interconnects are super dense with up to 400 total inputs/outputs (I/Os). The four-row design allows 10 to 100 positions per row. Samtec AcceleRate HD header and socket connectors are PCIe® 6.0/CXL® 3.2 capable, support 64Gbps PAM4 (32Gbps NRZ) applications, and feature an Edge Rate® contact system that is optimized for signal integrity performance. The open-pin-field design offers grounding and routing flexibility.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
700
Se espera el 1/9/2026
Plazo de entrega de fábrica:
2
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡20 797,80 ₡20 797,80
₡19 689,21 ₡196 892,10
₡18 950,15 ₡473 753,75
₡18 486,93 ₡924 346,50
₡15 181,98 ₡1 518 198,00
₡14 078,59 ₡3 519 647,50
Envase tipo carrete completo (pedir en múltiplos de 700)
₡13 401,98 ₡9 381 386,00
1 400 Presupuesto