410-248

Digilent
424-ZEDBOARD
410-248

Mfr.:

Description:
Programmable Logic IC Development Tools ZedBoard Zynq-7000 Development Board

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
SoC FPGA
XC7Z020-CLG484
I2S, USB
Brand: Digilent
Description/Function: A low-cost development board for the Xilinx Zynq-7000 All Programmable SoC
For Use With: Zynq-7000
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AES-Z7EV-7Z020-G
Unit Weight: 812 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zedboard Zynq-7000 Development Board

Digilent Zedboard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq™-7000 All Programmable SoC (AP SoC). This board contains everything necessary to create a Linux, Android, Windows® or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 AP SoC's tightly coupled ARM® processing system and 7 series programmable logic to create unique and powerful designs with the ZedBoard. The ZedBoard kit is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

ZedBoard Zynq-7000 Development Board

Diligent ZedBoard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq-7000 all-programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. The ZedBoard uses the Zynq-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic to create unique and robust designs. Target applications include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (Arm), and general Zynq-7000 AP SoC prototyping.

In Stock: 141

Stock:
141
Can Ship Immediately
On Order:
247
Expected 11/3/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡330 495,53 ₡330 495,53