SMPS-T-01-1-120-DC24V-5A

E-T-A
457-SMPS011120DC245A
SMPS-T-01-1-120-DC24V-5A

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 1 phase power supply DC24V/5A, DIN rail mount, high efficiency, compact design

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡51 753 ₡51 753
₡47 079 ₡235 395

Atributo del producto Valor de atributo Seleccionar atributo
E-T-A Circuit Breakers
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
120 W
90 VAC to 264 VAC, 110 VDC to 345 VDC
1 Output
24 VDC
5 A
Enclosed
93 %
Industrial
146.85 mm (5.781 in)
56 mm (2.205 in)
140 mm (5.512 in)
SMPS-T
Marca: E-T-A
Frecuencia de entrada: 47 Hz to 63 Hz
Clasificación IP: IP20
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Panel
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Subcategoría: Power Supplies
Tipo: Switch Mode Power Supply
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

SMPS-T Switch Mode Power Supplies

E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies can be combined with the 4230-T MCB for AC primary circuit protection. These power supplies offer high efficiency and space-savings through compact design. The SMPS-T power supplies ensure increased machine uptime through a 150% power boost. These power supplies feature multiple mode options, such as constant current or hiccup mode limitation. The SMPS-T power supplies feature a 47Hz to 63Hz mains frequency range, >0.9 power factor correction (passive), and ±1% output voltage accuracy. These power supplies are used in industrial switch and control systems, machine building industry, and telecommunication systems.