3062640000

Weidmuller
470-3062640000
3062640000

Mfr.:

Description:
Printers

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Printers
RoHS:  
Accessories
Waste Pad
PrintJet MINI
Brand: Weidmuller
Product Type: Printers
Series: PrintJet MINI
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PrintJet MINI Compact Industrial Printers

Weidmuller PrintJet MINI Compact Industrial Printer is perfect for flexible and professional control cabinet labeling in the shop or at the jobsite. The printer combines maximum process and cost efficiency with intelligent networking and complete data consistency. Users can use existing data directly in the marking process for greater efficiency and a lower error rate. The Weidmuller PrintJet MINI is small (190mm height x 330mm width x 540mm length), lightweight, and ideal for mobile use. This printer provides durable UV-label ink and 600dpi resolution with the ability to print on full or half MultiCard marking cards to reduce marker waste. An optional transport case is available for additional field portability.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡15 468,23 ₡15 468,23
₡13 719,47 ₡137 194,70
₡13 079,30 ₡326 982,50
₡12 616,08 ₡630 804,00
₡12 168,48 ₡1 216 848,00
₡11 606,38 ₡2 901 595,00