PR-002A

Same Sky
490-PR-002A
PR-002A

Mfr.:

Description:
DC Power Connectors Cable Mount Jack 2x5.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Receptacles
2 mm
5.7 mm
Cable
Solder Lug
4 A
24 VDC
Straight
Bulk
Brand: Same Sky
Connector Type: Jack
Contact Gender: Male
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 045-0946R
Unit Weight: 2,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR Series Cable-Mount DC Power Jacks

Same Sky PR Series Cable-Mount DC Power Jacks are ideally suited for supplying DC power to a variety of consumer, household, and portable electronic applications. These DC connectors feature current ratings up to 8A, center-pin diameters ranging from 1mm to 2.5mm, and small package sizes. The PR series connectors are offered in a straight orientation, in a cable mounting style with modular or overmolded types. Same Sky PR Series Cable-Mount DC Power Jacks have a voltage rating of 20VDC and 24VDC.

In Stock: 16 704

Stock:
16 704
Can Ship Immediately
On Order:
22 200
Expected 2/12/2027
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 852,15 ₡2 852,15
₡2 425,37 ₡24 253,70
₡2 274,43 ₡45 488,60
₡2 159,93 ₡107 996,50
₡2 055,84 ₡205 584,00
₡1 904,90 ₡380 980,00
₡1 837,24 ₡918 620,00
₡1 722,74 ₡1 722 740,00
₡1 608,24 ₡3 216 480,00