SM2T3V3A

STMicroelectronics
511-SM2T3V3A
SM2T3V3A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Lo Vltg TRANSIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
6.8 V
3.6 V
DO-216AA-2
30 A
200 W
2.5 nF
- 65 C
+ 150 C
SM2T3V3A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 2.5 W
Product: TVS Diodes
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 27 890

Stock:
27 890
Can Ship Immediately
On Order:
60 000
Expected 3/10/2027
Factory Lead-Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡421,58 ₡421,58
₡250,86 ₡2 508,60
₡172,79 ₡17 279,00
₡132,20 ₡66 100,00
₡114,50 ₡114 500,00
₡102,01 ₡255 025,00
₡93,68 ₡468 400,00
Full Reel (Order in multiples of 12000)
₡85,88 ₡1 030 560,00
₡82,23 ₡1 973 520,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.