CST-400-75

Amphenol Times Microwave Systems
523-CST-400-75
CST-400-75

Fabricante:

Descripción:
Herramientas de montaje Prep tool for LMR-400-75 crimp style connectors; w/built-in deburr tool

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡114 190 ₡114 190
₡105 838 ₡529 190
₡102 440 ₡1 024 400
₡98 119 ₡2 452 975

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Herramientas de montaje
Prep Tools
Combination Prep Tool
Marca: Amphenol Times Microwave Systems
Tipo de producto: Bench Top Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Tools
Alias de las piezas n.º: 3192-089
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8203206060
TARIC:
8466940000
ECCN:
EAR99

Application Tooling

Amphenol Times Microwave Systems Tools are designed to eliminate nicked outer braids, crushed cores, and improper strip lengths. These tools include toolkits, cutting tools, prep, crimping tools, and accessories. Amphenol tools are a critical aspect of cable assemblies and are used frequently for field installations where cables need to be reliably terminated in the field.

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.