MAL215299001E3

Vishay / BC Components
594-MAL215299001E3
MAL215299001E3

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - SMD Samplekit 152 CME

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡24 865 ₡24 865
₡21 599 ₡215 990
Envase tipo carrete completo (pedir en múltiplos de 125)
₡21 599 ₡2 699 875
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores electrolíticos de aluminio - SMD
RoHS:  
20 %
- 40 C
+ 105 C
152 CME
Reel
Cut Tape
Marca: Vishay / BC Components
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 125
Subcategoría: Capacitors
Estilo de terminación: SMD/SMT
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

152 CME SMD High Voltage Aluminum Capacitors

Vishay / BC Components 152 CME SMD (Chip) High Voltage Aluminum Capacitors offer low ESR, low impedance, and high ripple current. The series features a 400V to 450V rated voltage range and a 2.2µF to 33µF rated capacitance range. The high-reliability capacitors also feature ±20% tolerance and are available in vibration-proof, 4- and 6-pin versions. Vishay / BC Components 152 CME capacitors are AEC-Q200 qualified and are ideal for use in industrial and professional automotive and telecom applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.