MAL219099001E3

Vishay / BC Components
594-MAL219099001E3
MAL219099001E3

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - plomo radial Sample Kit 190 RTL Series

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡26 146 ₡26 146

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores electrolíticos de aluminio - plomo radial
RoHS:  
20 %
- 55 C
+ 125 C
Radial
190 RTL
Bulk
Marca: Vishay / BC Components
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 1
Subcategoría: Capacitors
Tipo: Sample kit Aluminum Electrolytic Capacitor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

190 RTL Radial Aluminum Electrolytic Capacitors

Vishay / BC Components 190 RTL Radial Aluminum Electrolytic Capacitors are high-stability, high-reliability capacitors with a long useful life of 2500 hours to 6000 hours at +125°C. These very low equivalent-series resistance (ESR) capacitors have a capacitance range of 100μF to 6800μF and a voltage range of 16V to 50V. The 190 RTL capacitors feature excellent ripple current capability and are charge and discharge-proof. These Vishay / BC Components capacitors are AEC-Q200 qualified and offer excellent ripple current capability. Typical applications include smoothing, filtering, buffering, and power supplies for industrial, automotive, telecommunications, and military.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.