FLUKE-789

Fluke
676-789
FLUKE-789

Fabricante:

Descripción:
Equipos de calibración PROCESSMETER

Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Fluke
Categoría de producto: Equipos de calibración
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
789
Continutity, Current, Frequency, Resistance, Voltage
Marca: Fluke
Descripción/Función: HART Mode Setting with Loop Power
Tipo de pantalla: LCD
Banda de frecuencias: 0 Hz to 20 kHz
Altura: 50 mm
Longitud: 203 mm
Voltaje de alimentación operativo: 24 V
Tipo de producto: Calibration Equipment
Cantidad de empaque de fábrica: 1
Subcategoría: Test Equipment
Ancho: 100 mm
Alias de las piezas n.º: 1633984
Peso de la unidad: 610 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992

Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.