PCA9420UKZ

NXP Semiconductors
771-PCA9420UKZ
PCA9420UKZ

Mfr.:

Description:
Power Management Specialized - PMIC Power Management IC for i.MX RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialized - PMIC
RoHS:  
PCA9420
Processor PMIC
SMD/SMT
WLCSP-25
1 mA, 250 mA, 500 mA
5.5 V
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Low Power Microcontroller
Brand: NXP Semiconductors
Input Voltage Range: 3.3 V to 5.5 V
Operating Supply Voltage: 3.3 V to 5.5 V
Output Voltage Range: 500 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935347338012
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PCA9420/PCA9421 Power Management ICs (PMICs)

NXP Semiconductors PCA9420/PCA9421 Power Management ICs (PMICs) are targeted to provide a complete power management solution for low-power microcontrollers or similar applications. These devices integrate two step-down (buck) DC-DC converters with I2C programmable output voltage. Both buck regulators have integrated high-side and low-side switches and related control circuitry to minimize the external component counts; a Pulse-Frequency Modulation (PFM) approach is utilized to achieve better efficiency under light load conditions.

In Stock: 6 517

Stock:
6 517 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡1 832,04 ₡1 832,04
₡1 379,23 ₡13 792,30
₡1 264,73 ₡31 618,25
₡1 139,82 ₡113 982,00
₡1 082,57 ₡270 642,50
₡1 072,16 ₡536 080,00
₡1 014,91 ₡1 014 910,00
Full Reel (Order in multiples of 3000)
₡978,47 ₡2 935 410,00
₡962,86 ₡5 777 160,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.