TCPA300

Tektronix
795-TCPA300
TCPA300

Mfr.:

Description:
Clamp Multimeters & Accessories Current Probe: 100 MHz Amplifier (Requires Probe)

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Clamp Multimeters & Accessories
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Current Probe Amplifier
Current Probe Amplifier
Brand: Tektronix
Cable Type: North American Power Cord Included
Features: Requires TCP305 or TCP312 or TCP303 probes
Length: 6.8 in
Product Type: Amplifier
Series: TCPA300
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1,656 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
8543700000
USHTS:
8543709810
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Probes

Tektronix Current Probes include a broad range of AC/DC and AC-only current probes. These current probes offer bandwidth up to 120MHz and a current clamp sensitivity down to 1mA. The probes also feature bare wire voltage ratings and provide measurement accuracy from μAs to 2000A. Tektronix Current Probes feature automatic readout and scaling when used with Tektronix oscilloscopes. The probes are third-party safety certified, including UL, CSA, and ETL.

Availability

Stock: