MC33072ADR2G

onsemi
863-MC33072ADR2G
MC33072ADR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps 3-44V Dual 3mV VIO Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4.5 MHz
13 V/us
3 mV
500 nA
22 V, 44 V
1.5 V, 3 V
3.8 mA
30 mA
80 dB
32 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MC33072
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: onsemi
In - Input Noise Current Density: 220 fA
Maximum Dual Supply Voltage: 22 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 16 762

Stock:
16 762 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1040
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡244,62 ₡244,62
₡171,75 ₡1 717,50
₡150,41 ₡3 760,25
₡135,32 ₡13 532,00
₡125,43 ₡31 357,50
₡119,19 ₡59 595,00
₡114,50 ₡114 500,00
Full Reel (Order in multiples of 2500)
₡114,50 ₡286 250,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.