NCH-RSL15-512-101Q40-ACG

onsemi
863-SL15512101Q40ACG
NCH-RSL15-512-101Q40-ACG

Fabricante:

Descripción:
Transceptor de RF RSL15 QFN 512KB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Transceptor de RF
RoHS:  
2.36 GHz to 2.5 GHz
2 Mb/s
FSK
1.2 V
3.6 V
3 mA
4.3 mA
- 40 C
+ 85 C
I2C, SPI, UART
QFN-40
Reel
Cut Tape
Marca: onsemi
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de receptores: 1 Receiver
Voltaje de alimentación operativo: 1.2 V to 3.6 V
Tipo de producto: RF Transceiver
Sensibilidad: - 94 dBm
Serie: RSL15
Cantidad de empaque de fábrica: 1500
Subcategoría: Wireless & RF Integrated Circuits
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8542390010
ECCN:
5A991.g
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
Tailandia
País de difusión:
Singapur
El país está sujeto a cambios en el momento del envío.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

Cloud/Data Center Power Management Solutions

Cloud and data center power infrastructure is entering an unprecedented period of growth, driven by hyperscale expansion, AI workloads, and the rapid rise of data‑intensive applications. As cloud service providers and enterprise data centers scale global footprints, efficient, reliable power delivery has become a critical enabler of performance, availability, and total cost of ownership.

Electric Commercial Agricultural Vehicles (eCAVs)

onsemi Electric Commercial Agricultural Vehicles (eCAVs) are transforming modern agriculture, replacing diesel and gasoline engines with battery-electric, hybrid-electric, and range-extended drivetrains across tractors, harvesters, sprayers, loaders, utility and transport vehicles, and autonomous field robots. Advancements in lithium-ion and LFP batteries, government incentives, rising fuel and maintenance costs, and growing pressure to reduce emissions have helped drive the global eCAV market from $2.0 billion in 2025 to $4.63 billion by 2031, representing a 14.99% CAGR. The result is quieter, lower-maintenance machines that deliver instant torque, regenerative braking, and lower operating costs per hour.

MCU inalámbricos BLUETOOTH® 5.2 RSL15

Los MCU inalámbricos con BLUETOOTH® 5.2 RSL15 de onsemi son microcontroladores con Bluetooth Low Energy 5.2 de potencia ultrabaja, seguros y basados en Flash de alto rendimiento. El RSL15 cuenta con una localización de ángulo de llegada/ángulo de salida, junto con una interconexión extendida de sensores. Además, el dispositivo ofrece un PHY codificado para capacidades de extra largo alcance y firmware por aire (FOTA) a fin de admitir productos en campo con nuevas funciones, corrección de errores y actualizaciones de seguridad.

En existencias: 2 101

Existencias:
2 101 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
30 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡3 960,74 ₡3 960,74
₡3 086,36 ₡30 863,60
₡2 862,56 ₡71 564,00
₡2 617,94 ₡261 794,00
₡2 493,03 ₡623 257,50
₡2 482,62 ₡1 241 310,00
₡2 310,87 ₡2 310 870,00
Envase tipo carrete completo (pedir en múltiplos de 1500)
₡2 217,18 ₡3 325 770,00