LLCC68MB2BAS

Semtech
947-LLCC68MB2BAS
LLCC68MB2BAS

Mfr.:

Description:
Sub-GHz Development Tools LoRa 868 MHz mbed shield

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
1.8 V to 3.7 V
SPI
- 40 C
+ 85 C
LoRa
Brand: Semtech
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LLCC68
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Smart Home
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LLCC68 LoRa Core™ Mbed™ Shields

Semtech LLCC68 LoRa Core™ Mbed™ Shields combine the LLCC68 Low Power Long Range RF Transceiver with the Arm® Mbed Internet of Things (IoT) Device Platform. The LLCC68 is a half-duplex transceiver capable of low power operation in the 150MHz to 960MHz Industrial, Scientific, and Medical (ISM) frequency band. The LLCC68 RF transceiver is designed for long battery life with 4.2mA of active receive current consumption.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡17 846,76 ₡17 846,76