LT3009 LDO Voltage Regulators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 4 792In Stock
Min.: 1
Mult.: 1
Max.: 4 792
: 2 500

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 493In Stock
Min.: 1
Mult.: 1
Max.: 493

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 3 108In Stock
Min.: 1
Mult.: 1
Max.: 3 108
: 500

SMD/SMT DFN-6 3.3 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 2 012In Stock
Min.: 1
Mult.: 1
Max.: 2 012

SMD/SMT 2.5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 539In Stock
Min.: 1
Mult.: 1
Max.: 539
: 500

SMD/SMT DFN-6 5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 8 056In Stock
Min.: 1
Mult.: 1
Max.: 8 056
: 500

SMD/SMT DFN-6 Adjustable 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 1 821In Stock
Min.: 1
Mult.: 1
Max.: 1 821
: 500

SMD/SMT Adjustable 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 43In Stock
500Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 543

SMD/SMT 1.8 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 424In Stock
Min.: 1
Mult.: 1
Max.: 424

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 210In Stock
Min.: 1
Mult.: 1
Max.: 210

SMD/SMT DFN-6 1.2 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 894In Stock
Min.: 1
Mult.: 1
Max.: 894

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 990In Stock
Min.: 1
Mult.: 1
Max.: 990
: 500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 275In Stock
Min.: 1
Mult.: 1
Max.: 275

SMD/SMT DFN-6 1.8 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable, Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 323In Stock
Min.: 1
Mult.: 1
Max.: 323

SMD/SMT 5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 638In Stock
Min.: 1
Mult.: 1
Max.: 638
: 500

SMD/SMT 1.2 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 428In Stock
Min.: 1
Mult.: 1
Max.: 428

SMD/SMT 3.3 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 607In Stock
500Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 1 107
: 500

SMD/SMT DFN-6 3.3 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators

SMD/SMT DFN-6 Adjustable 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel