MIC5353 LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 7 639In Stock
Cut Tape
₡239,41
₡237,85
₡199,34
₡189,45
Reel
₡173,31
Min.: 1
Mult.: 1
: 5 000
SMD/SMT MLF-6 2.5 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 9 591In Stock
Cut Tape
₡239,41
₡199,34
₡188,93
Reel
₡173,31
Min.: 1
Mult.: 1
: 5 000
SMD/SMT MLF-6 1.8 V 500 mA 1 Output Positive 90 uA 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 3 731In Stock
Cut Tape
₡239,41
₡238,37
₡199,34
₡187,37
Reel
₡182,16
Min.: 1
Mult.: 1
: 5 000
SMD/SMT MLF-6 2.6 V 500 mA 1 Output Positive 90 uA Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 4 213In Stock
Cut Tape
₡239,41
₡199,34
Reel
₡182,16
Min.: 1
Mult.: 1
: 5 000
SMD/SMT MLF-6 Adjustable 500 mA 1 Output Positive 90 uA 45 dB Adjustable - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 431In Stock
Cut Tape
₡239,41
₡199,34
Reel
₡182,16
Min.: 1
Mult.: 1
: 5 000
SMD/SMT MLF-6 2.8 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 8 100In Stock
35 000Expected 2/22/2027
Cut Tape
₡239,41
₡199,34
Reel
₡182,16
Min.: 1
Mult.: 1
: 5 000
SMD/SMT MLF-6 3.3 V 500 mA 1 Output Positive 90 uA 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO
8 728Expected 11/3/2026
Cut Tape
₡239,41
₡199,34
Reel
₡182,16
Min.: 1
Mult.: 1
: 5 000
SMD/SMT MLF-6 3 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape