NFAQ1060L36T

onsemi
863-NFAQ1060L36T
NFAQ1060L36T

Fabricante:

Descripción:
Módulos de Potencia Inteligentes - IPMs IPM 600V, 10A INVERTER

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Módulos de Potencia Inteligentes - IPMs
RoHS:  
Marca: onsemi
Máx. voltaje VCEO colector-emisor: 600 V
Voltaje de saturación colector-emisor: 1.9 V
Colector de Corriente Continua a 25 C: 10 A
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Paquete / Cubierta: DIP-38
Empaquetado: Tube
Dp - Disipación de potencia : 46 W
Tipo de producto: Intelligent Power Modules - IPMs
Serie: NFAQ1060L36T
Cantidad de empaque de fábrica: 400
Subcategoría: Discrete and Power Modules
Tecnología: Si
Peso de la unidad: 16,048 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8542390060
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
Vietnam
País de difusión:
Japón
El país está sujeto a cambios en el momento del envío.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

NFAQ1060L33T & NFAQ1060L36T Power Modules

onsemi NFAQ1060L33T and NFAQ1060L36T Intelligent Power Modules (IPMs) are fully integrated inverter power stages. These onsemi IPMs feature a high-voltage driver, six IGBTs, and a thermistor. The devices are suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage offers a range of protection functions, including cross-conduction protection, external shutdown, and undervoltage lockout. An internal comparator and reference connected to the overcurrent protection circuit allow the setting of the overcurrent protection (OCP) level.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
29 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡8 551,25 ₡8 551,25
₡6 053,01 ₡60 530,10
₡5 256,70 ₡525 670,00