Rocker Disyuntores

Resultados: 8 495
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
TE Connectivity / P&B Disyuntores W52-A162A1-8=CKTBKR,THERM,ROCK,QC.250RED OPAQUE 250VAC 499En existencias
1 000Se espera el 14/12/2026
Min.: 1
Mult.: 1

W52 Circuit Breakers Thermal 8 A 250 VAC 1 Pole Rocker 0 C + 50 C Non-Illuminated


TE Connectivity / P&B Disyuntores 10A 2-P Illum Amber P1 & P2 Trip QC 211En existencias
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 10 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 120En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 7 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 41En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 40En existencias
50Se espera el 7/9/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 114En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 414En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 345En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated


E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 217En existencias
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 162En existencias
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 208En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


AIRPAX Disyuntores 3En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 7.5 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated


TE Connectivity / P&B Disyuntores 5A ROCKR ACT RED ILL 499En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


TE Connectivity / P&B Disyuntores CIRCUIT BRKER 1POLE 8Amps Rocker 706En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 8 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated Tray


TE Connectivity / P&B Disyuntores 5A ROCKR ACT RED ILL 1 896En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


TE Connectivity / P&B Disyuntores 5A 2-P Black Rocker P1 Switch P2 Trip QC 76En existencias
Min.: 1
Mult.: 1

W33 Thermal 5 A 250 VAC 50 VDC 2 Pole Rocker Non-Illuminated
TE Connectivity / P&B Disyuntores 15A 2-P Illum Amber P1 Switch P2 Trip QC 75En existencias
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


TE Connectivity / Raychem Disyuntores 15A 2-P Illum Amber P1 & P2 Trip QC 105En existencias
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated
TE Connectivity / P&B Disyuntores 20A RCKR ACT RED ILL 813En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 20 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated


TE Connectivity Disyuntores CKTBKR,THERM,ROCK 709En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Non-Illuminated


TE Connectivity / P&B Disyuntores CIRCUIT BREAKER THERMAL 15A RED 1 062En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 15 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity / P&B Disyuntores W51-A151A1-10=CKTBKR THERM ROCK 587En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Supplementary Protector 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity / P&B Disyuntores 5A ROCKR ACT NON-ILL 2 504En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated