Analog Devices Inc.
Bourns
Caplugs
Central Semiconductor
Comchip Technology
Diodes Incorporated
Diotec Semiconductor
Eaton
Infineon
Kamaya
Kinetic Technologies
KOA Speer
KYOCERA AVX
Littelfuse
Microchip
Micro Commercial Components (MCC)
Murata
Nexperia
Omron
onsemi
Panasonic
Panjit
Qorvo
Rectron
ROHM Semiconductor
Schneider Electric
SEI Stackpole
Semitec
Semtech
Shindengen
Silergy
STMicroelectronics
Taiwan Semiconductor
TDK
Texas Instruments
Torex Semiconductor
Toshiba
Vishay
WeEn Semiconductors
Wurth Elektronik
YAGEO
Bidirectional
Bidirectional, Unidirectional
Unidirectional
1 Channel
2 Channel
2 Channel, 1 Channel
2 Channel, 4 Channel
3 Channel
4 Channel
4 Channel, 3 Channel
5 Channel
5 Channel, 2 Channel
5 Channel, 4 Channel
5 Channel, 8 Channel
6 Channel
6 Channel, 5 Channel
7 Channel
8 Channel
9 Channel
10 Channel
12 Channel
14 Channel
18 Channel
300 mV
500 mV
900 mV to 16 V
- 18 V to 18 V
- 12 V to 12 V
1 V
1.1 V
1.2 V
1.5 V
1.8 V
1.9 V
2 V
2.1 V
2.4 V
2.5 V
2.5 V, 3.3 V, 4.2 V, 5 V
2.8 V
3 V
3.3 V
3.5 V
Axial
DIP
Press Fit
Radial
SMD/SMT
Solder Tab
Solder Turret
2 V
2.5 V
2.9 V
3 V
3.1 V
3.3 V
3.4 V
3.5 V
3.6 V
3.7 V
3.8 V
3.9 V
4 V
4.2 V
4.3 V
4.4 V
4.5 V
4.6 V
4.7 V
4.8 V
700 mV
800 mV
1.3 V
1.4 V
1.5 V
1.6 V
1.71 V
1.75 V
1.8 V
2 V
2.1 V
2.2 V
2.3 V
2.5 V
2.55 V
2.6 V
2.7 V
2.8 V
3 V
3.1 V
01005 (0402 metric)
0201 (0603 metric)
0303 (0808 metric)
0402 (1003 metric)
0402 (1005 metric)
0402 (1006 metric)
0405 (1012 metric)
0508 (1220 metric)
0603 (1608 metric)
0603 (1610 metric)
0612 (1632 metric)
0805 (2012 metric)
1004 (2510 metric)
1005 (2512 metric)
1103 (2808 metric)
1206 (3216 metric)
1610 (4027 metric)
A
AK-2
AK1-2
8.81 uA
55 mA
83.3 mA
100 mA
208.3 mA
400 mA
410 mA
430 mA
460 mA
480 mA
500 mA
510 mA
520 mA
530 mA
540 mA
550 mA
560 mA
570 mA
580 mA
600 mA
90 mW
100 mW
200 mW
250 mW
377 mW
500 mW
984 mW
1.5 W
2.5 W
3.3 W
4 W
4.4 W
5 W
5.1 W
6.5 W
7.5 W
8 W
9.6 W
10 W
10.7 W
0.03 pF
0.04 pF
0.05 pF
0.06 pF
0.07 pF
0.08 pF
0.085 pF
0.09 pF
0.1 pF
0.11 pF
0.12 pF
0.13 pF
0.14 pF
0.15 pF
0.17 pF
0.18 pF
0.19 pF
0.2 pF
0.22 pF
0.23 pF
20 V
2 kV
2 kV, 15 kV
3 kV
4 kV
6 kV
7.5 kV
8 kV
8 kV, 30 kV
9 kV
10 kV
10 kV, 30 kV
11 kV
12 kV
13 kV
14 kV
15 kV
15 kV to 30 kV
15 kV, 22 kV
15 kV, 30 kV
2 kV
2 kV, 15 kV
3 kV
7.5 kV
8 kV
9 kV
10 kV
11 kV
12 kV
13 kV
14 kV
15 kV
15 kV to 30 kV
15 kV, 22 kV
15 kV, 30 kV
16 kV
17 kV
18 kV
18 kV, 25 kV
19 kV
0 C
- 65 C
- 60 C
- 55 C
- 50 C
- 45 C
- 40 C
- 40 C
- 30 C
- 25 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+ 145 C
+ 150 C
+ 155 C
+ 175 C
+ 185 C
+ 200 C
1.5
3
1533
0603ESDA
0603ESDA-MLP
0603ESDA-MLP1
0603ESDA2
1.0SMB
1.0SMBJ
1.5B100CA
1.5B12A
1.5B12CA
1.5B13A
1.5B13CA
1.5B15A
1.5B15CA
1.5B16A
1.5B16CA
1.5B18A
1.5B18CA
AEC-Q100
AEC-Q101
AEC-Q200
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle