Bel
Bourns
Eaton
Littelfuse
onsemi
Schurter
SparkFun Electronics
Vishay
YAGEO
0603L
0805L
0ZCF
0ZCG
0ZCH
0ZCJ
0ZCK
0ZCM
0ZCN
0ZLJ
0ZLK
0ZLM
0ZRA
0ZRB
0ZRC
0ZRE
0ZRF
0ZRG
0ZRM
0ZRN
Holder
PCB Mount
SMD/SMT
Strap Mount
Through Hole
Axial
Blade
Radial
Radial - Kinked Lead
SMD/SMT
Solder
Through Hole
10 mA
11 mA
15 mA
20 mA
30 mA
40 mA
50 mA
55 mA
60 mA
65 mA
70 mA
75 mA
80 mA
90 mA
100 mA
110 mA
120 mA
125 mA
130 mA
140 mA
5 VDC
6 V
6 VDC
8 V
8 VDC
9 V
9 VDC
10 V
10 VDC
12 V
12 VDC
13 VDC
13.2 V
13.2 VDC
14 VDC
15 V
15 VDC
16 V
16 VDC
18 VDC
1.2 mA
30 mA
50 mA
60 mA
80 mA
90 mA
100 mA
120 mA
150 mA
160 mA
170 mA
180 mA
190 mA
200 mA
220 mA
230 mA
240 mA
250 mA
260 mA
270 mA
82 mA
200 mA
300 mA
500 mA
750 mA
900 mA
1 A
1.1 A
1.2 A
1.6 A
1.75 A
2 A
2.5 A
2.6 A
2.8 A
3 A
3.1 A
3.3 A
3.5 A
3.6 A
1 mOhms
1.1 mOhms
1.2 mOhms
1.29 mOhms
1.3 mOhms
1.5 mOhms
1.75 mOhms
1.9 mOhms
2 mOhms
2.1 mOhms
2.3 mOhms
2.5 mOhms
2.6 mOhms
3 mOhms
3.3 mOhms
3.5 mOhms
3.6 mOhms
3.8 mOhms
4 mOhms
4.2 mOhms
0402 (1005 metric)
0603 (1608 metric)
0603 (1801 metric)
0603 (1810 metric)
0805 (2012 metric)
0805 (2215 metric)
1206 (3216 metric)
1206 (3418 metric)
1210 (3225 metric)
1210 (3423 metric)
1812 (4532 metric)
1812 (4734 metric)
2016 (5041 metric)
2018 (5045 metric)
2018 (5050 metric)
2920 (7351 metric)
2920 (7450 metric)
2920 (7954 metric)
3425 (8673 metric)
3425 (8763 metric)
+ 60 C
+ 70 C
+ 85 C
+ 125 C
+ 150 C
0.8 mm
2.5 mm
5 mm
5.08 mm
5.1 mm
5.8 mm
5.84 mm
5.9 mm
6.1 mm
10 mm
10.2 mm
10.5 mm
10.55 mm
10.75 mm
10.9 mm
11.4 mm
Ammo Pack
Bulk
Cut Tape
Kit
MouseReel
Reel
Tray