AEM
Bel
Bourns
Eaton
Kamaya
KOA Speer
KYOCERA AVX
Littelfuse
Panasonic
Phoenix Contact
Schurter
Skyworks
Vishay
Walsin
YAGEO
11
154
157
159
160
202
203
242
304
308
407
408
415
420
421
422
427
435
437
438
Battery Protection
Brick Fuses
Ceramic Fuses
Chip Fuse
Chip Fuses
Circuit Protection Fuses
High Current Fuses
High Voltage SMD Fuses
Micro Chip Fuses
SMD Fuse
SMD Fuses
Specialty Fuses
Surface Mount Ceramic Fuses
Surface Mount Fuses
Surface Mount Fuse with Fuse Clips
Surface Mount Fuse with Fuse Holders
Surface Mount Glass Fuses
Thin Film Chip Fuse
Thin Film Chip Fuses
Fast Blow
Medium / Normal Blow
Time Delay / Slow Blow
0
28 mA
35 mA
37.5 mA
40 mA
0.041666667
50 mA
60 mA
62 mA
63 mA
75 mA
80 mA
100 mA
0.125
125 mA
150 mA
160 mA
0.166666667
200 mA
0.208333333
12 VAC
24 VAC
32 VAC
35 VAC
45 VAC
48 VAC
50 VAC
60 VAC
63 VAC
65 VAC
72 VAC
75 VAC
86 VAC
125 VAC
250 VAC
277 VAC
280 VAC
350 VAC
440 VAC
600 VAC
14 VDC
16 VDC
24 VDC
24 VDC, 32 VDC
28 VDC
30 VDC
32 VDC
35 VDC
36 VDC
40 VDC
48 VDC
50 VDC
60 VDC
62 VDC
63 VDC
64 VDC
65 VDC
72 VDC
75 VDC
75 VDC, 100 VDC
1 A, 10 kA
3 A, 10 kA
10 A, 100 A
13 A, 35 A
13 A, 50 A
32 A
35 A
35 A, 35 A
35 A, 50 A
35 A, 50 A, 300 A
35 A, 50 A, 400 A
40 A
45 A
50 A
50 A, 100 A
50 A, 100 A, 100 A
50 A, 100 A, 300 A
50 A, 150 A
50 A, 200 A
50 A, 300 A
1.6 mm x 0.8 mm
2 mm x 1.25 mm
3 mm x 10.1 mm
3 mm x 8.4 mm
3.02 mm x 8.4 mm
3.18 mm x 1.58 mm
3.2 mm x 1.6 mm
4.2 mm x 11.1 mm
5 mm x 20 mm
5 mm x 5 mm x 32 mm
5.3 mm x 16 mm
5.4 mm x 3.8 mm
6.1 mm x 2.69 mm
6.5 mm x 3.7 mm
7 mm x 2.54 mm
7 mm x 2 mm
7.24 mm x 4.32 mm
7.4 mm x 3.1 mm
8 mm x 5 mm
9.45 mm x 6.35 mm
- 65 C
- 55 C
- 50 C
- 40 C
- 25 C
- 20 C
- 10 C
+ 60 C
+ 65 C
+ 70 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 120 C
+ 125 C
+ 140 C
+ 150 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
180 uOhms
210 uOhms
240 uOhms
250 uOhms
270 uOhms
290 uOhms
300 uOhms
350 uOhms
430 uOhms
440 uOhms
450 uOhms
470 uOhms
520 uOhms
540 uOhms
580 uOhms
600 uOhms
630 uOhms
650 uOhms
700 uOhms
740 uOhms