High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

Resultados: 2 051
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Número de posiciones Paso Número de filas Estilo de terminación Ángulo de montaje Altura de pila Régimen de corriente Régimen de voltaje Velocidad de transmisión de datos máxima Temperatura de trabajo mínima Temperatura de trabajo máxima Revestimiento del contacto Material del contacto Material del alojamiento Serie Empaquetado
Samtec Conectores placa a placa y Mezzanine 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 203En existencias
Min.: 1
Mult.: 1
Carrete: 175

Plugs 300 Position 0.8 mm (0.031 in) 10 Row Solder Straight 1.3 A 56 Gbps Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 281En existencias
Min.: 1
Mult.: 1
Carrete: 175

Plugs 500 Position 0.8 mm (0.031 in) 10 Row Solder Vertical 1.3 A 220 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 50En existencias
Min.: 1
Mult.: 1
Carrete: 50

Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 140En existencias
Min.: 1
Mult.: 1
Carrete: 175
No
Headers 120 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape, MouseReel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 83En existencias
Min.: 1
Mult.: 1
Carrete: 125
No
Headers 300 Position 1.27 mm (0.05 in) 6 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 55En existencias
Min.: 1
Mult.: 1
Carrete: 75
No
Headers 400 Position 1.27 mm (0.05 in) 8 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 313En existencias
Min.: 1
Mult.: 1
Carrete: 325
No
Headers 40 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 268En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Headers 120 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape, MouseReel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 490En existencias
600En pedido
Min.: 1
Mult.: 1
Carrete: 300
No
Headers 200 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 296En existencias
Min.: 1
Mult.: 1
Carrete: 325
No
Headers 80 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 351En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Headers 180 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 529En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Headers 150 Position 1.27 mm (0.05 in) 5 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 319En existencias
Min.: 1
Mult.: 1
Carrete: 325
No
Headers 120 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 128En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Headers 240 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 200En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Headers 300 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 56En existencias
Min.: 1
Mult.: 1
Carrete: 50
No
Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 343En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Headers 240 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 451En existencias
375Se espera el 9/3/2026
Min.: 1
Mult.: 1
Carrete: 375
No
Sockets 160 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 120En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Sockets 320 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 353En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Headers 300 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 104En existencias
Min.: 1
Mult.: 1
Carrete: 250
No
Sockets 400 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 232En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Headers 200 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 392En existencias
Min.: 1
Mult.: 1
Carrete: 275
Headers 500 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 213En existencias
Min.: 1
Mult.: 1
Carrete: 225
No
Headers 500 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 310En existencias
Min.: 1
Mult.: 1
Carrete: 325
No
Sockets 200 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 8 mm, 9 mm, 9.5 mm, 12.5 mm, 13 mm, 15 mm, 17 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape