High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

Resultados: 2 051
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Número de posiciones Paso Número de filas Estilo de terminación Ángulo de montaje Altura de pila Régimen de corriente Régimen de voltaje Velocidad de transmisión de datos máxima Temperatura de trabajo mínima Temperatura de trabajo máxima Revestimiento del contacto Material del contacto Material del alojamiento Serie Empaquetado
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 234En existencias
Min.: 1
Mult.: 1
Carrete: 125
No
Connectors 40 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 139En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Connectors 120 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine 1.27MM SEARAY HS HD OPEN TERM 271En existencias
Min.: 1
Mult.: 1
Carrete: 300
Connectors 160 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 109En existencias
Min.: 1
Mult.: 1
Carrete: 125
No
Connectors 120 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 365En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Connectors 120 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 153En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Connectors 240 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 270En existencias
Min.: 1
Mult.: 1
Carrete: 300
No
Connectors 120 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 67En existencias
Min.: 1
Mult.: 1
Carrete: 150
No
Connectors 240 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 142En existencias
Min.: 1
Mult.: 1
Carrete: 125
No
Headers 120 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 14 mm, 15 mm, 15.5 mm, 16.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 124En existencias
Min.: 1
Mult.: 1
Carrete: 50
No
Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 79En existencias
150Se espera el 9/3/2026
Min.: 1
Mult.: 1
Carrete: 150
No
Connectors 560 Position 1.27 mm (0.05 in) 14 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape, MouseReel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 244En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Headers 320 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 8.5 mm, 9.5 mm, 10 mm, 11 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 325En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 8.5 mm, 9.5 mm, 10 mm, 11 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine 1.27MM SEARAY HS HD ARRAY TERM 83En existencias
Min.: 1
Mult.: 1
Carrete: 75
Connectors 400 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 181En existencias
Min.: 1
Mult.: 1
Carrete: 100
No
Connectors 240 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 63En existencias
Min.: 1
Mult.: 1
Carrete: 225
Connectors 500 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 174En existencias
Min.: 1
Mult.: 1
Carrete: 350
No
Connectors 200 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 183En existencias
Min.: 1
Mult.: 1
Carrete: 200
No
Connectors 300 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 163En existencias
30Se espera el 8/4/2026
Min.: 1
Mult.: 1
Carrete: 175
No
Headers 80 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape, MouseReel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 61En existencias
Min.: 1
Mult.: 1
Carrete: 75
No
Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 176En existencias
Min.: 1
Mult.: 1
Carrete: 225
No
Headers 200 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 80En existencias
Min.: 1
Mult.: 1
Carrete: 50
No
Sockets 500 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 79En existencias
Min.: 1
Mult.: 1
Carrete: 100
No
Headers 240 Position 1.27 mm (0.05 in) 6 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 485En existencias
Min.: 1
Mult.: 1
Carrete: 475
No
Sockets 40 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 479En existencias
Min.: 1
Mult.: 1
Carrete: 475
No
Sockets 40 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape