High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

Resultados: 2 051
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Número de posiciones Paso Número de filas Estilo de terminación Ángulo de montaje Altura de pila Régimen de corriente Régimen de voltaje Velocidad de transmisión de datos máxima Temperatura de trabajo mínima Temperatura de trabajo máxima Revestimiento del contacto Material del contacto Material del alojamiento Serie Empaquetado
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 34En existencias
Min.: 1
Mult.: 1
Carrete: 125
No
Headers 240 Position 1.27 mm (0.05 in) 6 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 38En existencias
Min.: 1
Mult.: 1
Carrete: 175
No
Connectors 400 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 79En existencias
Min.: 1
Mult.: 1
Carrete: 375
No
Sockets 240 Position 1.27 mm (0.05 in) 6 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine 0.635 mm AcceleRate HD High-Density 4-Row Socket
900Se espera el 6/4/2026
Min.: 1
Mult.: 1
Carrete: 900

Sockets 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.4 A 155 VAC 64 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) ADF6 Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine 0.635 mm AcceleRate HD High-Density 4-Row Socket
700Se espera el 9/3/2026
Min.: 1
Mult.: 1
Carrete: 700
Sockets 120 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 3.23 mm 1.34 A 155 VAC, 219 VDC 64 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) ADF6 Reel, Cut Tape, MouseReel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
372Se espera el 25/3/2026
Min.: 1
Mult.: 1
Carrete: 375

Headers 100 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
116Se espera el 16/3/2026
Min.: 1
Mult.: 1
Carrete: 125

Connectors 120 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
175Se espera el 16/3/2026
Min.: 1
Mult.: 1
Carrete: 175

Connectors 160 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
746Se espera el 6/4/2026
Min.: 1
Mult.: 1
Carrete: 375

Headers 160 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
100Se espera el 30/3/2026
Min.: 1
Mult.: 1
Carrete: 100

Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 12 mm, 13 mm, 13.5 mm, 14.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
312Se espera el 18/3/2026
Min.: 1
Mult.: 1
Carrete: 325
No
Sockets 40 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 8 mm, 9 mm, 9.5 mm, 12.5 mm, 13 mm, 15 mm, 17 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape, MouseReel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
210Se espera el 22/7/2026
Min.: 1
Mult.: 1
Carrete: 225
No
Headers 500 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
184Se espera el 3/3/2026
Min.: 1
Mult.: 1
Carrete: 200
No
Connectors 180 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
150Se espera el 18/3/2026
Min.: 1
Mult.: 1
Carrete: 150
No
Headers 160 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 12 mm, 13 mm, 13.5 mm, 14.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
150Se espera el 4/3/2026
Min.: 1
Mult.: 1
Carrete: 175
No
Connectors 500 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
222Se espera el 3/3/2026
Min.: 1
Mult.: 1
Carrete: 175

Sockets 80 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
250Se espera el 10/3/2026
Min.: 1
Mult.: 1
Carrete: 250

Sockets 160 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape, MouseReel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
450Se espera el 30/3/2026
Min.: 1
Mult.: 1
Carrete: 225
No
Headers 300 Position 1.27 mm (0.05 in) 10 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
204Se espera el 24/3/2026
Min.: 1
Mult.: 1
Carrete: 125
No
Headers 160 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm, 8 mm, 8.5 mm, 9.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
32Se espera el 29/4/2026
Min.: 1
Mult.: 1
Carrete: 75

Connectors 500 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
15Se espera el 3/3/2026
Min.: 1
Mult.: 1
Carrete: 125

Connectors 120 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket
34Se espera el 25/2/2026
Min.: 1
Mult.: 1
Carrete: 100

Sockets 180 Position 1.27 mm (0.05 in) 6 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 49Existencias en fábrica disponibles
Min.: 1
Mult.: 1
Carrete: 50

Sockets 500 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF-RA Reel, Cut Tape
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 230Existencias en fábrica disponibles
Min.: 75
Mult.: 75
Carrete: 75

Headers 240 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 14 mm, 15 mm, 15.5 mm, 16.5 mm 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel
Samtec Conectores placa a placa y Mezzanine .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 32Existencias en fábrica disponibles
Min.: 1
Mult.: 1
Carrete: 50

Headers 400 Position 1.27 mm (0.05 in) 10 Row Solder Right Angle 2.7 A 240 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM-RA Reel, Cut Tape