653004114822

Wurth Elektronik
710-653004114822
653004114822

Fabricante:

Descripción:
Alojamientos de cables y cabecera WR-WTB_1.25 mm_THT_WTB Connector_04 pins

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 270

Existencias:
270 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡320 ₡320
₡311 ₡3 110
₡284 ₡14 200
₡250 ₡66 750
₡222 ₡118 548
₡205 ₡218 940

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Connector
Push-Pull
4 Position
1.25 mm (0.049 in)
Through Hole
Solder
Pin (Male)
Tin
WR-WTB
- 40 C
+ 105 C
Tube
Marca: Wurth Elektronik
Material del contacto: Copper Alloy
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Régimen de corriente: 1 A
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 89
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 125 VAC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

WR-WTB Connectors

Würth Elektronik WR-WTB Connectors is a wire-to-board connector system that offers an ideal choice to electrically and mechanically link wires to a PCB. Crimp technology is ideal when users need a secure and easily reparable connection. In crimping, a metal sleeve is secured to a conductor by mechanically crimping the sleeve. The conductor is crimped in two places – on the wire and on the insulator to provide additional resistance to mechanical stress.

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.