5747404-3

TE Connectivity / Alcoswitch
571-5747404-3
5747404-3

Fabricante:

Descripción:
Hardware y herramientas subminiatura D FEM SCRWLOCK METRIC ZN PLTD

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
18 000 Se puede enviar en 20 días
Mínimo: 12000   Múltiples: 12000
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡853 ₡10 236 000

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Hardware y herramientas subminiatura D
RoHS:  
REACH - SVHC:
Hardware
Screw Lock
Amplimite Series
Marca: TE Connectivity / Alcoswitch
Género: Female
Tipo de producto: D-Sub Tools & Hardware
Cantidad de empaque de fábrica: 1000
Subcategoría: D-Sub Connectors
Nombre comercial: AMPLIMITE
Peso de la unidad: 1,061 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
7318159090
USHTS:
7318156040
TARIC:
7318158298
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.