046293061004829+

KYOCERA AVX
346-046293061004829+
046293061004829+

Fabricante:

Descripción:
Conectores FFC y FPC 0.3mm Pitch 61pos RA Dual Back Lock Au

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 6000   Múltiples: 2000
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
₡609 ₡3 654 000

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Conectores FFC y FPC
RoHS:  
Headers
61 Position
0.3 mm
SMD/SMT
Right Angle
Dual Contact
Gold
200 mA
- 40 C
+ 85 C
Reel
Tipo de actuación: LIF
Marca: KYOCERA AVX
Material del contacto: Copper Alloy
Género: Female
Color de la carcasa: Black
Material del alojamiento: Thermoplastic (TP)
Estilo de montaje: SMD/SMT
Tipo de producto: FFC & FPC Connectors
Cantidad de empaque de fábrica: 2000
Subcategoría: FFC & FPC Connectors
Régimen de voltaje: 50 V
Peso de la unidad: 1,430 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6293 Series 0.3mm Pitch FPC Connectors

KYOCERA AVX 6293 Series 0.3mm Pitch FFC/FPC Connectors are low-profile, space-saving FPC connectors featuring a 0.3mm pitch, 0.85mm height, and 3.7mm width for mounting areas. The 6293 connectors are bottom contact, ZIF, right angle, SMT type connectors with a low profile. The actuator for retaining and making contact with the FPC is located on the opposite side of the FPC insertion slot, allowing for secure operation of the actuator which does not open when external stress is applied. KYOCERA AVX 6293 Series 0.3mm Pitch FFC/FPC Connectors are RoHS compliant and feature a -40°C to +85°C operating temperature range. Typical applications include DSC, phones, and tablets.