FLM-P23-00

Amphenol Commercial Products
523-FLMP2300
FLM-P23-00

Mfr.:

Description:
Lighting Connectors Receptacle, FLM Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Connectors
RoHS:  
Connectors
Receptacle
2 Position
Wire
Tin
Copper Alloy
Thermoplastic (TP)
FLM
Bulk
Application: Digital Addressable Lighting Interface
Brand: Amphenol Commercial Products
Color: Black
Contact Type: Pin (Male)
Mounting Style: SMD/SMT
Product Type: Lighting Connectors
Factory Pack Quantity: 500
Subcategory: Power
Tradename: BrightConnX
Voltage Rating: 250 VAC/250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLM Zhaga Book 20 DALI Connectors

Amphenol Commercial FLM Zhaga Book 20 Digital Addressable Lighting Interface (DALI) Connectors are designed for indoor luminaires. The FLM series is compliant with Zhaga Book 20, which specifies two-position connectors identified as luminaire extension module receptacles (LEX-MR) and luminaire plugs (LEX-LP), used for DALI-2 applications. DALI-2 is a smart interface protocol between indoor luminaires and sensors and communication modules. The FLM connectors allow modules to connect to the LED driver and control system. The modules can be easily field serviced and replaced when necessary.

Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.

In Stock: 614

Stock:
614 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡957,66 ₡957,66
₡858,77 ₡8 587,70
₡770,29 ₡19 257,25
₡733,86 ₡73 386,00
₡687,01 ₡171 752,50
₡655,79 ₡327 895,00
₡577,72 ₡577 720,00
₡556,90 ₡1 392 250,00