64403136111000

Wurth Elektronik
710-64403136111000
64403136111000

Fabricante:

Descripción:
Adaptadores RF - Entre series WR-ADPT SMA Jack Straight BB Gld Plat

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡8 276,60 ₡8 276,60
₡7 696,60 ₡76 966,00
₡7 348,60 ₡734 860,00
₡7 000,60 ₡1 750 150,00
₡6 652,60 ₡3 326 300,00
₡5 956,60 ₡5 956 600,00

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Adaptadores RF - Entre series
RoHS:  
SMA
Jack (Female)
Normal
UMC
Jack (Female)
Normal
6 GHz
50 Ohms
Standard
Socket Contact
WR-ADPT
Straight
Gold over Nickel
Brass
Gold
Bulk
Marca: Wurth Elektronik
Tipo de conector: Coaxial Connector
Material del contacto: Beryllium Copper
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Banda de frecuencias: 0 Hz to 6 GHz
Frecuencia mínima: 0 Hz
Orientación: Straight
Tipo de producto: RF Adapters - Between Series
Cantidad de empaque de fábrica: 1
Subcategoría: RF Adapters
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-ADPT Coax Connectors

Würth Elektronik WR-ADPT Coax Connectors include different SMA adaptors for users to change the interface between the plug, jack, and reverse polarities. These connectors feature 500 mating cycles, 50Ω impedance, and gold plating. The WR-ADPT SMA to SMA connectors are available in MIL-STD-348 interface type. Typical applications include network and communications, RF test and measurement equipment, industrial equipment, and outdoor or humidity environments.

Coaxial Adaptors

Würth Elektronik Coaxial Adaptors are designed to meet the demands of high-performance RF systems. Engineered with key considerations, WR-ADPT adaptors feature impedance matching, plating options, temperature tolerance, and mating durability, ensuring seamless interfacing across various applications. WR-ADPT adaptors from Würth Elektronik simplify integration and enhance design flexibility. Suitable applications include networking, industrial machinery, RF testing, and communication equipment.

Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.