SBHSM-002T-P0.5

JST Commercial
306-SBHSM-002T-P0.5
SBHSM-002T-P0.5

Mfr.:

Description:
Terminals BHSM CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
Male
28 AWG
24 AWG
Cable Mount / Free Hanging
Tin
Phosphor Bronze
BHS
Brand: JST Commercial
Contact Gender: Pin
Current Rating: 1 A
Length: 10.85 mm
Maximum Bundle Diameter: 1.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Voltage Rating: 1.4 kVDC
Wire Gauge: 28 AWG to 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 274

Stock:
7 274 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡78,07 ₡78,07
₡62,98 ₡629,80
₡54,65 ₡1 366,25
₡49,44 ₡4 944,00
₡43,72 ₡10 930,00
₡42,16 ₡42 160,00
₡37,99 ₡94 975,00
₡35,91 ₡179 550,00
₡31,23 ₡312 300,00