M5-04BMMM-SL7F01

Amphenol LTW
523-M5-04BMMM-SL7F01
M5-04BMMM-SL7F01

Fabricante:

Descripción:
Cables de sensores/cables de actuadores M5 Circular Metric Connector, Metal, 1A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 30

Existencias:
30 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡8 114,06 ₡8 114,06
₡6 890,96 ₡68 909,60
₡6 661,96 ₡133 239,20
₡6 563,07 ₡328 153,50
₡5 792,78 ₡579 278,00
₡5 407,64 ₡1 081 528,00
₡5 074,54 ₡2 537 270,00
₡4 965,24 ₡4 965 240,00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables de sensores/cables de actuadores
RoHS:  
M5
4 Position
Pigtail
Female
N Coded
1 m (3.281 ft)
26 AWG
Black
IPX7
M5
Marca: Amphenol LTW
Descripción/Función: Water resistant
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 10
Subcategoría: Cable Assemblies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

M5 Screw-Locking Threaded Connectors

Amphenol LTW M5 Screw-Locking Threaded Connectors are lightweight and compact yet ruggedized for harsh environments. The metal M5 x 0.5 screw-locking thread meets IEC 61076-2-105 standards and offers IP67, IP68, and IP69K ingress protection. These connectors deliver secure and reliable signal / data transmission with three or four gold-plated contacts. The series features thermoplastic housing, UL 94V-0 flammability rating, and 1000 mating cycles. Amphenol LTW M5 Screw-Locking Threaded Connectors are suitable for an expansive range of applications, including marine, LED lighting, renewable energy, industrial automation, rugged IT, heavy equipment, transportation, unmanned aerial vehicles (UAV), medical equipment, and much more.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.