151-03653

HellermannTyton
329-151-03653
151-03653

Fabricante:

Descripción:
Montaje y accesorios para cables Magnetic J-Hook 3/4 Dia Hook, Side Mount, Neodymium Magnet/Steel, 90lb Pull Force, 10/box

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 100

Existencias:
100 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡5 527,40 ₡5 527,40
₡4 692,20 ₡46 922,00
₡4 582,00 ₡91 640,00
₡3 700,40 ₡370 040,00
₡3 561,20 ₡1 780 600,00
₡3 393,00 ₡3 393 000,00
₡3 387,20 ₡6 774 400,00

Atributo del producto Valor de atributo Seleccionar atributo
HellermannTyton
Categoría de producto: Montaje y accesorios para cables
RoHS:  
Cable Mounts
Magnetic J-Hook
Chassis Mount
Steel
Metallic
Marca: HellermannTyton
Diámetro: 3/4 in
Características: Use For Permanent Mounting or As a Temporary Installation Tool
Para utilizar con: Route Cables
Altura: 69.6 mm
Producto: Cable Mounts
Serie: Magnetic Solutions
Cantidad de empaque de fábrica: 10
Subcategoría: Wire & Cable Management
Donde se utilice: Position On Steel Surface
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Technical Resources

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.