White-Rodgers Electromecánica

Tipos de Electromecánica

Cambiar Vista por categorías
Resultados: 355
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
White-Rodgers 70 901S1
White-Rodgers Contactores - Electromecánicos D. C. Power Contactor, Input D.C. Coil Voltage 6 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 4 Ohms, Contact Material: Copper, Contact Voltage: 6 Volts (similar to 70-108 No en existencias
Min.: 1
Mult.: 1

White-Rodgers 70 903S1
White-Rodgers Contactores - Electromecánicos D. C. Power Contactor, Input D.C. Coil Voltage 24 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 60 Ohms, Contact Material: Copper, Contact Voltage: 24 Volts (same as 70-117 No en existencias
Min.: 1
Mult.: 1
White-Rodgers 70 904S1
White-Rodgers Contactores - Electromecánicos D. C. Power Contactor, Input D.C. Coil Voltage 36 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 114 Ohms, Contact Material: Copper, Contact Voltage: 36 Volts (same as 70-12 No en existencias
Min.: 1
Mult.: 1
White-Rodgers 752-1
White-Rodgers Conmutadores de control AUTOMATIC CHANGEOVER CONTROL FOR ZONE VALVES AND COMBINATION HOT AND CHILLED WATER SYSTEMS, SPDT, MOUNTS TO 1/2" TUBING (5/8" OD) NO CONDUIT CONNECTOR No en existencias
Min.: 1
Mult.: 1
White-Rodgers 752-2
White-Rodgers Conmutadores de control AUTOMATIC CHANGEOVER CONTROL FOR ZONE VALVES AND COMBINATION HOT AND CHILLED WATER SYSTEMS, SPDT, MOUNTS TO 1/2" TUBING (5/8" OD) WITH CONDUIT CONNECTOR No en existencias
Min.: 1
Mult.: 1
White-Rodgers 90-130
White-Rodgers Relés industriales FAN CONTROL CENTER, RELAY/TRANSFORMER COMBINATION 120/208/240 VAC PRIMARY 24 VAC SECONDARY, DPDT RELAY No en existencias
Min.: 1
Mult.: 1
White-Rodgers 90-165
White-Rodgers Contactores - Electromecánicos 3 POLE CONTACTOR, 208/240 VAC COIL, 30 FLA CONTACTS (240/277/480/600 VAC), COIL 7 OHMS DC RESISTANCE, 208 MA, 5 VA (NOMINAL), MAXIMUM 60 VA (INRUSH) No en existencias
Min.: 1
Mult.: 1
White-Rodgers 90 165S1
White-Rodgers Contactores - Electromecánicos 3 Pole Contactor, 208/240 VAC Coil, 30 Amp Contacts, 720 Ohms DC Resistance, 19 mA, 4.5 VA (Nominal), Maximum 52 VA (Inrush) No en existencias
Min.: 1
Mult.: 1
White-Rodgers 94-389
White-Rodgers Contactores - Electromecánicos CONTACTOR, 1.5 POLE, 120 VAC COIL, 50/60 HZ, 30 AMP CONTACTS, COIL 420 OHMS DC RESISTANCE, 42 MA, 5 VA (NOMINAL), MAXIMUM 20 VA (INRUSH), APPROXIMATE DIMENSIONS 3-1/4" X 2" X 2-1/2" No en existencias
Min.: 1
Mult.: 1
White-Rodgers 94-394
White-Rodgers Contactores - Electromecánicos CONTACTOR, 1.5 POLE, 24 VAC COIL, 50/60 HZ, 40 AMP CONTACTS, COIL 16.5 OHMS DC RESISTANCE, 208 MA, 5 VA (NOMINAL), MAXIMUM 20 VA (INRUSH), APPROXIMATE DIMENSIONS 3-1/4" X 2" X 2-1/2" No en existencias
Min.: 1
Mult.: 1
White-Rodgers 94 389S1
White-Rodgers Contactores - Electromecánicos 1.5 Pole Contactor, 120 VAC Coil, 50/60 Hz, 30 Amp Contacts. Coil Data: 420 Ohms DC Resistance, 42 mA, 5 VA (Nominal), Maximum 20 VA (Inrush). Approximate Dimensions: 3-1/4" x 2" x 2 1/2" No en existencias
Min.: 1
Mult.: 1
White-Rodgers 94 394S1
White-Rodgers Contactores - Electromecánicos 1.5 Pole Contactor, 24 VAC Coil, 50/60 Hz, 40 Amp Contacts. Coil Data: 16.5 Ohms DC Resistance, 208 mA, 5 VA (Nominal), Maximum 20 VA (Inrush). Approximate Dimensions: 3-1/4" x 2" x 2 1/2" No en existencias
Min.: 1
Mult.: 1
White-Rodgers FF444-V4-DAF 0097311
White-Rodgers Conmutadores de control FF444 INDUSTRIAL PRESSURE CONTROL SWITCH G0097311 Plazo de entrega no en existencias 15 Semanas
Min.: 1
Mult.: 1
White-Rodgers FF444-V4-DRF 3332400
White-Rodgers Conmutadores de control FF444 INDUSTRIAL PRESSURE CONTROL SWITCH G3332400 No en existencias
Min.: 1
Mult.: 1
White-Rodgers PM 1/2S34VLC-01
White-Rodgers Solenoides y actuadores PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 1/2 No en existencias
Min.: 1
Mult.: 1
White-Rodgers PM 1/4S34VLC-01
White-Rodgers Solenoides y actuadores PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 1/4 No en existencias
Min.: 1
Mult.: 1
White-Rodgers PM 1S34VLC-01
White-Rodgers Solenoides y actuadores PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 1 No en existencias
Min.: 1
Mult.: 1
White-Rodgers PM 5S34VLC-01
White-Rodgers Solenoides y actuadores PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 5 No en existencias
Min.: 1
Mult.: 1
White-Rodgers PM 6S34VLC-01
White-Rodgers Solenoides y actuadores PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 6 No en existencias
Min.: 1
Mult.: 1
White-Rodgers TI-HW 802420
White-Rodgers Solenoides y actuadores TI SERIES THERMOSTATIC EXPANSION VALVE BODY, REFRIGERANT CODE H (R-22, R-407C), CHARGE CODE W (MOP, PRESSURE LIMITING), CAPACITY BASED ON CAGE SIZE, 3/8" X 1/2" SAE , INTERNAL EQUALIZER.. No en existencias
Min.: 1
Mult.: 1
White-Rodgers TI-MW 802445
White-Rodgers Solenoides y actuadores TI SERIES THERMOSTATIC EXPANSION VALVE BODY, REFRIGERANT CODE M (R-134A), CHARGE CODE W (MOP, PRESSURE LIMITING), CAPACITY BASED ON CAGE SIZE, 3/8" X 1/2" SAE , INTERNAL EQUALIZER.. No en existencias
Min.: 1
Mult.: 1
White-Rodgers TI-SW 802459
White-Rodgers Solenoides y actuadores TI SERIES THERMOSTATIC EXPANSION VALVE BODY, REFRIGERANT CODE S (R-404A/R-507), CHARGE CODE W (MOP, PRESSURE LIMITING), CAPACITY BASED ON CAGE SIZE, 3/8" X 1/2" SAE , INTERNAL EQUALIZER.. No en existencias
Min.: 1
Mult.: 1
White-Rodgers X-7726HWS-2B
White-Rodgers Solenoides y actuadores T-SERIES RAPID RESPONSE POWER ASSEMBLY 10 FT CAP. TUBE, EXTERNALLY EQUALIZED, SAE, FOR TER, TIR, THR VERSIONS No en existencias
Min.: 1
Mult.: 1
White-Rodgers X-7726RWS-2B
White-Rodgers Solenoides y actuadores T-SERIES RAPID RESPONSE POWER ASSEMBLY 10 FT CAP. TUBE, EXTERNALLY EQUALIZED, SAE, FOR TER, TIR, THR VERSIONS No en existencias
Min.: 1
Mult.: 1
White-Rodgers X-8019FWS-1B
White-Rodgers Solenoides y actuadores TCLE, TJLE, TIRE SERIES TXV POWER ASSEMBLY, SYSTEM REFRIGERANT CODE R-12, CHARGE CODE WS (RAPID RESPONSE), CAP. TUBE 1 (60"), EQUALIZER B (EXTERNAL) No en existencias
Min.: 1
Mult.: 1