AATC
ADLINK Technology
DB Unlimited
IDEC
Littelfuse
Mallory Sonalert
Mikroe
Murata
OSEPP Electronics
PUI Audio
Same Sky
TDK
VCC
Visaton
Alarms
Audio Indicators
Benders
Buzzer Elements
Buzzer Indicator
Buzzer Indicators
Buzzers
Buzzer Transducer
Buzzer Transducers
Buzz Transducer
Elements
Indicators
Magnet Buzzer Indicators
Magnetic Buzzer Transducer
Magnetic Buzzer Transducers
Piezo Buzzer
Piezo Buzzer Indicators
Piezo Buzzer Transducers
Piezoelectric Benders
Piezoelectric Diaphragms
Audio Indicator
Buzzer
Buzzer Transducer
Electromagnetic
Electromechanical
External Drive Piezoelectric
Indicator
Lighted Buzzer
Magnet Buzzer Indicator
Magnetic
Medical
Miniature Board Mount Buzzer
Piezo
Piezo Buzzer
Piezo Buzzer Indicator
Piezo Buzzer Transducer
Piezoelectric
Piezoelectric Buzzer
Piezoelectric Diaphragms
Piezoelectric Indicator
60 dBA
63 dBA
64 dBA
65 dB
65 dBA
68 dBA
70 dB
70 dBA
72 dB
72 dBA
73 dB
73 dBA
74 dB
75 dB
75 dBA
76 dB
76 dBA
77 dB
78 dB
78 dBA
Beep
Bell
Buzzer
Cardiac
Cardiovascular
Chime
Chirp
Constant
Continuous
continuous
Ding Dong
Dual Tone
Failure
Fast Pulse
General
Intermittent
Multiple Tones
Oxygenation
Pulse
Ringer
3.4 Hz
150 Hz to 4 kHz
200 Hz
400 Hz
600 Hz
750 Hz
800 Hz
1 kHz
1.1 kHz
1.2 kHz
1.3 kHz
1.8 kHz
2 kHz
2.048 kHz
2.1 kHz
2.2 kHz
2.3 kHz
2.4 kHz
2.5 kHz
2.6 kHz
1 VAC
1 V to 25 V
1 V to 30 V
1 V to 60 V
1.2 VAC
1.5 V
1.5 VAC
1.5 VDC
2.4 VAC
2.5 V to 4.5 V
3 V
3 VAC
3 VDC
3 V to 25 V
3.3 VAC
3.3 V to 5 V
3.5 V
3.5 VAC
3.6 V
3.6 VAC
1 mA
1.5 mA
2 mA
2.5 mA
3 mA
4 mA
4.5 mA
5 mA
5.7 mA
6 mA
7 mA
8 mA
9 mA
10 mA
11 mA
12 mA
13 mA
14 mA
15 mA
16 mA
Gullwing Lead
PC Pin
Pin
SMD/SMT
Solder
Solder Lug
Solder Pad
Solder Pin
Solder Tab
Through Hole
Wire
Wire Lead
Wire Leads
Adhesive
Board Mount
Flange Mount
Flush Mount
Free Hanging
PCB Mount
Pin
SMD/SMT
Surface Mount
Through Hole
Wire
6.6 mm
6.7 mm
7.7 mm
9 mm
9.2 mm
9.5 mm
9.6 mm
10 mm
10.5 mm
12 mm
12.2 mm
12.5 mm
12.6 mm
13.7 mm
13.8 mm
13.9 mm
14 mm
15 mm
15.4 mm
16 mm
3.2 mm x 3.2 mm x 2 mm
3.4 mm x 3 mm x 2 mm
4 mm x 4 mm x 2 mm
5 mm L x 5 mm W x 3 mm H
5 mm x 5 mm x 1.9 mm
5 mm x 5 mm x 2 mm
5 mm x 5 mm x 2.5 mm
5 mm x 5 mm x 2.7 mm
5 mm x 5 mm x 3 mm
5.2 mm x 5.2 mm x 3 mm
6.5 mm x 6.5 mm x 4 mm
6.6 mm x 3.5 mm
6.7 mm x 3.6 mm
7.5 mm x 7.5 mm x 2 mm
7.5 mm x 7.5 mm x 2.5 mm
7.7 mm x 0.17 mm
8.5 mm L x 8.5 mm W x 3 mm H
8.5 mm L x 8.5 mm W x 4 mm H
8.5 mm x 8.5 mm x 3 mm
8.5 mm x 8.5 mm x 3.2 mm