AATC
CCS
DB Unlimited
Knowles
Mallory Sonalert
Pro-Wave Electronics
PUI Audio
Same Sky
SparkFun Electronics
Taoglas
TDK
Visaton
Accessories
Earphones
Receivers
Speakers
Transducers
Accessory, Support
Acoustic
Amplifier
Balanced Armature
Dynamic
Electromagnetic
Electromechanical
Enclosed
Micro
Miniature Speaker
Piezoelectric
Speaker
Terminal
Ultrasonic
Waterproof
Water Resistant Cone
Weather Resistant
Wideband Balanced Armature
Adhesive Mount
Board Mount
Chassis Mount
Flange Mount
Flush Mount
Frame Mount
Panel Mount
PCB Mount
SMD/SMT
Wall Mount
80 Hz
80 Hz to 20 kHz
90 Hz to 16 kHz
90 Hz to 20 kHz
95 Hz
95 Hz to 20 kHz
100 Hz to 20 kHz
110 Hz
141 Hz
150 Hz to 20 kHz
170 Hz
180 Hz
193 Hz
200 Hz
200 Hz to 16 kHz
200 Hz to 20 kHz
210 Hz
220 Hz
230 Hz to 20 kHz
240 Hz
61 dBA
70 dBA
73 dBA
75 dBA
76 dB
78 dB
79 dBA
80 dB
80 dBA
80 dBA, 103 dBA
81 dBA
82 dBA
83 dBA
84 dB
84 dBA
85 dB
85 dBA
86 dB
86 dBA
87 dBA
2.5 Ohms
3.6 Ohms
4 Ohms
4.2 Ohms
6 Ohms
7 Ohms
7.1 Ohms
7.2 Ohms
8 Ohms
9 Ohms
9.2 Ohms
9.6 Ohms
10.2 Ohms
13.3 Ohms
14 Ohms
14.5 Ohms
15.2 Ohms
16 Ohms
18 Ohms
22 Ohms
20 mW
100 mW
300 mW
500 mW
700 mW
750 mW
800 mW
940 mW
1 W
1.2 W
1.5 W
2 W
2.1 W, 3.2 W
2.1 W, 3.3 W
2.5 W
3 W
4 W
5 W
6 W
10 W
Cable
Gullwing Lead
Screw
SMD/SMT
Solder
Solder Eyelet
Solder Lug
Solder Pad
Solder Pads
Solder Pin
Spring Contact
Terminal Block
Through Hole
Wire Lead
Wire Leads
0 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 17 C
- 10 C
+ 50 C
+ 55 C
+ 60 C
+ 63 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
25.6 mm
33.5 mm
40 mm
42.2 mm
3.86 mm
5 mm
5.09 mm
5.15 mm
5.16 mm
5.17 mm
5.18 mm
5.19 mm
5.28 mm
5.3 mm
5.59 mm
6.3 mm
6.32 mm
7.87 mm
7.9 mm
8 mm
8.5 mm
9 mm
9.47 mm
9.5 mm
2.73 mm
2.8 mm
2.96 mm
3.28 mm
3.51 mm
3.53 mm
3.54 mm
3.55 mm
4.09 mm
4.29 mm
4.3 mm
4.31 mm
5.2 mm
5.5 mm
5.59 mm
5.6 mm
6 mm
7.18 mm
7.2 mm
8 mm
0.49 mm
0.76 mm
1.7 mm
1.93 mm
1.98 mm
2 mm
2.25 mm
2.5 mm
2.58 mm
2.59 mm
2.6 mm
2.73 mm
2.8 mm
2.97 mm
3 mm
3.02 mm
3.2 mm
3.3 mm
3.4 mm
3.5 mm
Ferrite
Neodymium (Nd)
Neodymium (Nd) N35
Neodymium Iron Boron (NdFeB)
Neodymium Magnet (NdFeB)
Rare Earth
Aluminum
Ceramic
Cloth
Cloth, Paper
Composite
Foam
Mylar
Paper
Paper, Sponge
Polyester
Polyetheretherketone (PEEK)
Polyetherimide (PEI)
Polyetherimide (PEI), Polyurethane (PUR)
Polyethylene Naphthalate (PEN)
Polyethylene Terephthalate (PET)
Polymer
Polyphenylene Ether (PPE)
Polyurethane (PU), Polyetherimide (PEI)
Treated Paper
Wood
IP54
IP55
IP63
IP64, IP67
IP65
IP67
IPX5
IPX7
IPX8