Disyuntores

Resultados: 24 796
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
Eaton Electrical Disyuntores FAZ UL 1077 2P 2.5A D CURVE 1En existencias
Min.: 1
Mult.: 1
Circuit Breakers Miniature 2.5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
TE Connectivity / P&B Disyuntores CIRCUIT BREAKER SWITCH 5A BLACK 121En existencias
Min.: 1
Mult.: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 5 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 512En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 340En existencias
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 6 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 13En existencias
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 20 mA 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 33En existencias
Min.: 1
Mult.: 1
Circuit Breakers Hydraulic Magnetic 7.5 A 3 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 48En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 15 A 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 23En existencias
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 3 Pole Toggle - 40 C + 85 C
E-T-A Disyuntores Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 645En existencias
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 20 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 309En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 30 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 431En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 25En existencias
Min.: 1
Mult.: 1
Circuit Breakers 30 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 34En existencias
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breakers Thermal 5 A 250 VAC 65 VDC 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


AIRPAX Disyuntores Cir Brkr Hyd Mag 33En existencias
Min.: 1
Mult.: 1

IUGN Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1

AP Circuit Breakers Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 14En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A Handle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 14En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 7 A Handle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Disyuntores CIRCUIT BREAKER SWITCH 15A BLK 38En existencias
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated


AIRPAX Disyuntores 3En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 7.5 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Disyuntores CIRCUIT BREAKER SWITCH 15A WH 12En existencias
72Se espera el 8/2/2027
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Disyuntores CIRCUIT BREAKER SWITCH 7A WHITE 14En existencias
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 7 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr, HydMag, 2 pl, 65VDC/250VAC,10A 330En existencias
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breakers Thermal 16 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Phoenix Contact Disyuntores TCP 30/DC32V 239En existencias
Min.: 1
Mult.: 1

TCP Circuit Breakers Thermal 30 A 32 VDC 1 Pole Pushbutton - 40 C + 85 C Non-Illuminated Bulk