Snap-In Disyuntores

Resultados: 2 345
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7En existencias
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 15 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5En existencias
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 1 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 8En existencias
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 13En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 8En existencias
10Se espera el 14/9/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 3En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 9 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 2En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 7En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 6 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 1En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated