CA Disyuntores

Resultados: 143 499
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 5En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores 508, DM, 2CH, 24VDC, 1A-4A,Variou With Comm, CL2 15En existencias
10Se espera el 7/4/2026
Min.: 1
Mult.: 1
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Disyuntores Thermal circuit breaker with rocker actuation, single pole, water splash protected (IP66) 8En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Disyuntores 508,DM,24VDC,CL,10-12-15,ATX 1En existencias
4Se espera el 10/4/2026
Min.: 1
Mult.: 1

REX22D Breaker Module 10 A, 12 A, 15 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Disyuntores 508, 1P, DM, 24VDC, 2CH, 3A/3A, No Comm 5En existencias
Min.: 1
Mult.: 1
REX12-T Push to Reset
Eaton Electrical Disyuntores FAZ-NA UL 489 MCB 240VAC 3P 16A B CURVE 1En existencias
Min.: 1
Mult.: 1
Circuit Breaker Miniature 16 A 240 VAC, 415 VAC 96 VDC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ-NA 240VAC 4P 30A C CURVE RT 1En existencias
Min.: 1
Mult.: 1
Circuit Breaker Miniature 20 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ-NA 240VAC 3P 10A D CURVE ring term 3En existencias
Min.: 1
Mult.: 1
Circuit Breaker Miniature 10 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic Handle
AIRPAX Disyuntores Cir Brkr Hyd Mag 3En existencias
Min.: 1
Mult.: 1
LEL/LML Circuit Breaker Hydraulic Magnetic 1 Pole Handle Non-Illuminated


AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Circuit Breaker Hydraulic Magnetic 1 Pole Handle Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal Rocker
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
LEL/LML Circuit Breaker Hydraulic Magnetic 2 Pole Handle Non-Illuminated


AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Circuit Breaker Hydraulic Magnetic 1 Pole Handle Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL
Altech Disyuntores 3A MCB CCHAR 1P+N 277VAC UL508 10En existencias
Min.: 1
Mult.: 1

UM 3 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated


Altech Disyuntores TR11sup.prot.,wingW,bl. 7En existencias
Min.: 1
Mult.: 1
TR11 Circuit Breaker Supplementary Protector 12 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Murrelektronik Disyuntores MICO BASIC 4.6 electronic circuit protection, 4 CHANNELS, IN: 24 V DC OUT: 24 V DC / 6 A 2En existencias
Min.: 1
Mult.: 1

9 Circuit Breaker MICO 6 A 24 VDC 4 Pole 0 C + 55 C Non-Illuminated Bulk
Murrelektronik Disyuntores Mico Pro electronic circuit protection, 1 channel, IN: 24 V DC OUT: 24 V DC / 1-2-3-4-5-6-7-8-9-10A 6En existencias
Min.: 1
Mult.: 1

9 Circuit Breaker MICO 40 A 12 VDC, 24 VDC 1 Pole - 25 C + 55 C Non-Illuminated Bulk
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
Circuit Breaker Special Construction