3M
Banner Engineering
Corning
Davies Molding
Eagle Plastic Devices
Essentra
Hammond
Heyco
Keystone Electronics
Olimex Ltd.
PacTec
Phoenix Contact
SERPAC
SpotSee
Bumper
Continuous Strip
Coved Screw-On Bumper Feet
Cylinder
Cylindrical
Cylindrical Self-Adhesive Rubber Foot
Dome
Dome Self-Adhesive Rubber Foot
Foot
Hemisphere
Hemisphere Self-Adhesive Rubber Foot
Hexagon
Leg
Leg Assembly
Leveling Mount
Pocket Bumper
Push Fit
Push-Fit Bumper Foot
Push Fit Rivet Foot
Push-Fit Rivet Foot
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Low-Density Polyethylene (LDPE)
Neoprene
Nylon
Nylon 6.6
Phenolic
Plastic
Polyamide (PA)
Polyethylene (PE)
Polyolefin Foam
Polypropylene (PP)
Polyurethane (PUR)
Polyvinyl Chloride (PVC)
Rubber
Santoprene
Self-Sticking Polyurethane
Silicone Rubber
Styrene
Styrene Butadiene Rubber (SBR)
Coved
Cylindrical
Dome
Hemisphere
Hemispherical
Hexagon
Hexagonal Cone
Pyramid
Round
Square
Tapered Square
Top Hat
Adhesive
Drive Pin
Push-In
Rivet
Screw
Snap Rivet
Threaded Stud
7.1 mm
7.9 mm
8 mm
0.375 in
9.5 mm
10.4 mm
11 mm
11.1 mm
12 mm
12.7 mm
15.7 mm
15.9 mm
16 mm
16.5 mm
18 mm
18.5 mm
19 mm
19.1 mm
20.5 mm
20.6 mm
3 mm
3.1 mm to 3.2 mm
3.2 mm
3.5 mm
3.6 mm to 3.7 mm
3.7 mm
3.7 mm to 3.8 mm
3.8 mm
4 mm
4 mm to 6.8 mm
0.16 in
4.1 mm
4.1 mm to 4.2 mm
4.2 mm
0.17 in
4.3 mm
4.4 mm
4.5 mm
4.5 mm to 4.6 mm
4.6 mm
1 mm
1.2 mm
1.5 mm
1.6 mm
1.9 mm
2.2 mm
2.3 mm
2.44 mm
2.5 mm
3 mm
3.1 mm
0.125 in
3.2 mm
3.5 mm
3.56 mm
3.8 mm
3.81 mm
4 mm
4.1 mm
4.2 mm
#6-32
#8 (M4)
#8-32
1/2-13
1/4-20
3/18-16
3/4-10
3/8-16
5/16-18
5/8-11
M3
M4
Black
Black, Brown, White, Gray
Brown
Clear
Gray
Natural
Red-Orange
Transparent
White
4.8 mm
5 mm
6 mm
6.9 mm
7.1 mm
7.9 mm
8.6 mm
8.9 mm
9 mm
9.5 mm
9.6 mm
10 mm
10.2 mm
10.4 mm
10.5 mm
10.8 mm
11 mm
11.1 mm
0.45 in
11.5 mm
4000
4020
4060
4070
8510
8540
AFA
AFB
AFD
AFE
AFG
AFH
AFJ
AFM
AFP
AFR
AFS
AFT
AFW
ASPR