Carlo Gavazzi
FCL Components
IDEC
KEMET
Littelfuse
Omron
Panasonic
Same Sky
Song Chuan
TE Connectivity
Teledyne Relays
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Communications Relays
Cube Style Relays
Low Profile Relays
Low Signal Relays
Military/Aerospace Relays
Miniature Relays
Power Relays
Reed Relays
Relays
Signal Relays
Slim Form Relays
Solid State Relays
2 Pole
Automotive
Axicom IM Relay
Control
Crystal-Can
Full Size Relay
General Purpose Relay
Grid Relay
Half Size Relay
High Performance
High Sensitivity
Low Profile
Low Profile Relay
Low Signal Relay
Magnetic
Mid Range Relay
Military/Aerospace
Miniature
Non-Polarized
P2
1.5 V
1.5 VDC
2.4 VDC
3 V
3 VDC
4 VDC
4.5 V
4.5 VDC
5 V
5 VDC
5.6 VDC
6 V
6 VDC
9 V
9 VDC
9.5 VDC to 15 VDC
12 V
12 VDC
12 VDC to 15 VDC
12.6 VDC
1 Form A
1 Form A (SPST-NO)
1 Form C (SPDT)
1 Form C (SPDT-NO, NC)
1 Form C (SPST)
2 Form A (DPST)
2 Form A (DPST-NO)
2 Form C (DPDT)
2 Form C (DPDT-NO, NC)
2 Form C (DPST-CO)
2 Form C (SPDT)
2 Form D (DPDT-NO, NC)
3 Form C (3PDT-NO, NC)
3 Form X (3PST)
4 Form C (4PDT-NO, NC)
6 Form C (6PDT-NO, NC)
8 Form C (8PDT-NO, NC)
DPDT (2 Form C)
10 uA, 1 A, 2 A, 62.5 A
46.7 mA
200 mA, 600 mA, 2 A
300 mA, 1 A
300 mA, 1 A, 2 A
300 mA, 500 mA, 1 A, 2 A
300 mA, 500 mA, 3 A
500 mA
500 mA, 1 A
600 mA, 1 A, 2 A
1 A
1 A, 2 A
2 A
3 A
5 A
7.5 A
8 A
12 A
150 mA, 300 mA
250 mA, 1 A
300 mA, 1 A
500 mA, 1 A
500 mA, 2 A
1 A
1.25 A
2 A
3 A
4 A
5 A
6 A
7.5 A
8 A
10 A
12 A
15 A
16 A
25 A
10 uA
1 A
2 A
3 A
5 A
7.5 A
2.1 mA
2.9 mA
3 mA
3.42 mA
3.75 mA
3.9 mA
4.2 mA
4.6 mA
4.9 mA
5 mA
5.3 mA
5.6 mA
5.8 mA
6 mA
6.25 mA
6.3 mA
6.6 mA
7.1 mA
7.29 mA
7.5 mA
Dual Coil Latching
Latching
Non-Latching
35 mW
50 mW
70 mW
75 mW
85 mW
100 mW
120 mW
135 mW
140 mW
141 mW
150 mW
169 mW
170 mW
175 mW
180 mW
200 mW
208 mW
213 mW
219 mW
230 mW
Gull Wing Lead
J Form Lead
L Form Lead
Plug In
Plug Pin
Quick Connect
Quick Connect Terminal
SMD/SMT
Solder Hook
Solder Lug
Solder Pad
Solder Pin
- 18.8 dB
15 dB
18.8 dB
18.8 dB, 37 dB
20 dB
20.7 dB
37 dB
39 dB
40 dB
Isolated
Non-Isolated
0.03 dB
0.03 dB, 0.33 dB
0.2 dB
0.27 dB
0.3 dB
0.33 dB
0.5 dB
0.6 dB
0.7 dB
0.8 dB
- 0.33 dB
07
207
892
894
122C
1MA
1MA TO-5
1MAD
1MS TO-5
215H
3SAM FULL SIZE
3SBC
3SBC 1/5 Size Relay
3SBC 1/5-Size
3SBH
3SBH 1/5-Size
B07D
C934/MT2 Relay
DS
EA2