Altech
Carlo Gavazzi
Eaton
Omron
Phoenix Contact
Schneider Electric
Sensata
Siemens
Weidmuller
Chassis
Chassis Mount
DIN Rail Mount
150 uA to 35 A
100 mA to 160 mA
100 mA to 20 A
100 mA to 45 A
100 mA to 500 mA
150 mA to 35 A
150 mA to 60 A
160 mA to 240 mA
240 mA to 400 mA
250 mA to 10 A
250 mA to 20 A
330 mA to 1.65 A
400 mA to 2 A
400 mA to 30 A
400 mA to 600 mA
600 mA to 1 A
750 mA to 3.4 A
1 A
1 A to 1.6 A
1 A to 5 A
1 VDC to 100 VDC
1 VDC to 250 VDC
1 VDC to 48 VDC
10 VDC to 30 VDC
12 VAC to 275 VAC
24 VAC
24 VAC to 230 VAC
24 VAC to 240 VAC
24 VAC to 510 VAC
24 VAC to 600 VAC
24 VDC
24 VDC to 27 VDC
42 VAC to 600 VAC
42 VAC to 660 VAC
48 VAC to 400 VAC
48 VAC to 415 VAC
48 VAC to 460 VAC
48 VAC to 480 VAC
48 VAC to 510 VAC
48 VAC to 530 VAC
3 VDC to 32 VDC
3.5 VDC to 32 VDC
4 VDC to 24 VDC
4 VDC to 30 VDC
4 VDC to 32 VDC
4 VDC to 6 VDC
4.5 VDC to 15 VDC
5 VDC to 15 VDC
5 VDC to 32 VDC
6 VDC to 32 VDC
12 V
12 VAC
12 VDC
12 VDC to 24 VDC
14 VAC to 27 VAC
15 VDC to 24 VDC
15 VDC to 32 VDC
18 VAC to 30 VAC, 18 VDC to 30 VDC
18 VDC to 28 VDC
18 VDC to 32 VDC
3 mA
3 mA to 4 mA
4.5 mA to 5.7 mA
5 mA to 8 mA
6 mA to 10 mA
6.1 mA to 8 mA
7 mA to 15 mA
7.5 mA to 13 mA
7.5 mA to 13.5 mA
8.3 mA
10 mA
10 mA to 15 mA
12 mA
12.5 mA
12.5 mA to 32 mA
12.7 mA
14 mA
15 mA
15 mA to 20 mA
15 mA to 25 mA
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 100 C
22.5 mm
45 mm
50 mm
55 mm
60 mm
61 mm
65 mm
67 mm
67.5 mm
73 mm
74.5 mm
76.2 mm
80 mm
82 mm
89 mm
89.5 mm
90 mm
3.75 in
96.02 mm
102 mm
6.5 mm
18 mm
22.5 mm
35 mm
35.6 mm
36 mm
40 mm
45 mm
45.31 mm
50 mm
54 mm
55 mm
62 mm
70 mm
72 mm
3 in
80 mm
88 mm
95 mm
3.75 in
22.5 mm
57.5 mm
62 mm
64.5 mm
78 mm
80 mm
84 mm
86.71 mm
90 mm
95 mm
99 mm
100 mm
102.5 mm
105 mm
110 mm
124.5 mm
125 mm
125.5 mm
126.5 mm
5 in
3RF2
3RF3
3RF4
8502S
Class 14
CN35
DP
DP4R
DRA3
DRA3P
DRA3R
DRA4
DRC3
DRH
ELR
Freedom NEMA
G3J
G3J-S
G3J-T-C
G3PE