ABB
Altech
Banner Engineering
C&K Switches
Crouzet
EAO
Eaton
Honeywell
IDEC
Omron
OTTO
Panasonic
Schneider Electric
Siemens
TE Connectivity
Telemecanique Sensors
1 NC + 1 NC
1 NC + 1 NC / 1NC + 1 NC
1 NO + 1 NC
1 NO + 2 NC
2 NC
3 NC
3 NO + 1 NC
4 NO + 2 NC
3P3T
3PDT
3PST
4P4T
4P5T
4P6T
4PST
DP4T
DP5T
DP6T
DPDT
DPST
OFF - (ON)
ON - (OFF)
ON - (OFF), OFF - (ON)
ON - (OFF) - OFF - (ON)
ON - OFF
ON - OFF, OFF - ON
ON - ON
30 mA
100 mA
120 mA, 4 A
200 mA
200 mA, 30 A
200 mA, 40 A
220 mA, 1.5 A
270 mA, 1.5 A
270 mA, 3 A
270 mA, 4 A
300 mA
350 mA
500 mA, 15 A, 40 A
500 mA, 40 A
550 mA, 4 A
600 mA
1 A, 2 A
1 A, 3 A
1.5 A
2 A
1 VAC to 50 VAC
24 VAC
50 VAC
110 VAC
110 VAC/230 VAC
115 VAC
120 VAC
120 VAC, 240 VAC
125 VAC
125 VAC, 250 VAC
230 VAC
240 VAC
240 VAC, 600 VAC
250 VAC
300 VAC
400 VAC
500 VAC
600 VAC
1 VDC to 50 VDC
24 VDC
30 VDC
50 VDC
120 VDC
125 VDC
240 VDC
250 VDC
400 VDC
600 VDC
Cable
Connector
Quick Connect
Screw
Screw Clamp
Solder Pin
Solder Terminal
Spring Terminal
Wire
Wire Lead
Dual Entry
Flat Key
Flex Key
Key
Keylocks
Miniature
No Key
Safety
Standard Key
Straight
Switchlock
2 Position
3 Position
4 Position
Die Cast
Die Cast Alloy
Metal
Plastic
Polyamide (PA)
Polybutylene Terephthalate (PBT)
Polyester
Stainless Steel
Stainless Steel/Thermoplastic
Thermoplastic (TP)
Thermoset Phenolic
Zinc
Zinc Alloy
Zinc Die Cast, Steel
IP40
IP65
IP65, IP67
IP65, IP67, IP69K
IP66, IP67
IP66, IP67, IP69
IP67
IP67, IP69
IP67, IP69K
IP69K