ATWILC3000-MR110CA

Microchip Technology
556-ATWILC3000MR110C
ATWILC3000-MR110CA

Fabricante:

Descripción:
Módulos multiprotocolo ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2 302

Existencias:
2 302 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 774 ₡6 774
₡6 519 ₡162 975
₡6 513 ₡468 936
₡6 357 ₡6 407 856

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Módulos multiprotocolo
RoHS:  
2.4 GHz
18.5 dBm
SDIO, SPI, UART
1.62 V
3.6 V
- 40 C
+ 85 C
Chip
22.4 mm x 14.7 mm x 2 mm
Bluetooth 5.0
802.11 b/g/n
Tray
Marca: Microchip Technology
Velocidad de transmisión de datos: 72 Mb/s
Sensibles a la humedad: Yes
Voltaje de alimentación operativo: 3.3 V
Tipo de producto: Multiprotocol Modules
Seguridad: WEP, WPA, WPA2
Cantidad de empaque de fábrica: 72
Subcategoría: Wireless & RF Modules
Peso de la unidad: 6,021 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

ATWILC3000 Wi-Fi® Modules

Atmel / Microchip ATWILC3000 Wi-Fi® Modules are IEEE 802.11 b/g/n  RF/Baseband/MAC link controllers compliant with BLUETOOTH® 4.0 module optimized for low-power mobile applications. These modules offer single-stream 1x1 IEEE 802.11n mode and provide up to 72Mbps PHY rate. The ATWILC3000 WiFi modules feature very low power consumption and provide high performance. These modules include a chip antenna, a 26MHz crystal, and a PMU circuitry and require a 32.768kHz clock for sleep operation. The ATWILC3000 WiFi modules operate at -40°C to 85°C and offer 22.43mm x 14.73mm dimensions.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.