MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Voltaje de entrada - Máx. Voltaje de salida Corriente de salida Frecuencia de conmutación
Monolithic Power Systems (MPS) Módulos de administración de energía Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package 1 728En existencias
Min.: 1
Mult.: 1
Carrete: 500

Voltage Regulator - Switching Regulator 36 V 800 mV to 30.6 V 1.5 A 2.2 MHz
Monolithic Power Systems (MPS) Módulos de administración de energía Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package Plazo de entrega no en existencias 22 Semanas
Min.: 1
Mult.: 1
Carrete: 2 500

Voltage Regulator - Switching Regulator 36 V 800 mV to 30.6 V 1.5 A 2.2 MHz