uLCD-28PTU-PI

4D Systems
971-ULCD-28PTU-PI
uLCD-28PTU-PI

Fabricante:

Descripción:
Sombreros/placas complementarias Raspberry Pi 2.8" Pk Adptr Shld for Raspberry Pi

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡46 371 ₡46 371
₡38 483 ₡384 830

Atributo del producto Valor de atributo Seleccionar atributo
4D Systems
Categoría de producto: Sombreros/placas complementarias Raspberry Pi
RoHS:  
TFT-LCD Displays
Resistive
4-Wire, I2C
Raspberry Pi
5 V
- 20 C
+ 70 C
50.8 mm x 69.8 mm x 12 mm
Marca: 4D Systems
Empaquetado: Bulk
Tipo de producto: Display Modules
Serie: microLCD
Cantidad de empaque de fábrica: 1
Subcategoría: Computing
Peso de la unidad: 73 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.