Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface,
TC670/i3-12300HE
congatec
1:
₡389 545
No en existencias
N.º de artículo de Mouser
787-TC670/I3-12300HE
congatec
Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface,
No en existencias
Comprar
Min.: 1
Mult.: 1
COM Express Type 6
Intel
Core i3-12300HE
1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz
64 GB
12 MB
Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 95 mm
Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s m
TC670/i5-12600HE
congatec
1:
₡519 912
No en existencias
N.º de artículo de Mouser
787-TC670/I5-12600HE
congatec
Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s m
No en existencias
Comprar
Min.: 1
Mult.: 1
COM Express Type 6
Intel
Core i5-12600HE
2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz
64 GB
18 MB
Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 95 mm
Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s
TC670/i7-12800HE
congatec
1:
₡711 985
No en existencias
N.º de artículo de Mouser
787-TC670/I7-12800HE
congatec
Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s
No en existencias
Comprar
Min.: 1
Mult.: 1
COM Express Type 6
Intel
Core i7-12800HE
2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz
64 GB
24 MB
Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 95 mm