7 inch TouchBerry Panel PC Pi
11th Generation Open-Frame Panel PC
7th Generation Fanless Panel PC
AI Ready
All-in-One
Capacitive
Fanless
Fanless All-in-One
Fanless Industrial Grade
Fanless Light Industrial Grade
Fanless Panel Computer
Fanless Point-of-Care
Flush Panel PC
Healthcare/Hospitality All-in-One
HMI Development Kit
IEI Heavy Industrial Panel PC
Industrial Grade
Industrial HMI
Industrial Monitor
Industrial Panel PC
AMD
Amlogic
ARM
ARM9
Broadcom
Intel
MediaTek
NXP
Rockchip
Samsung
A311D
ARM Cortex A53
ARM Cortex-A53
ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus
ARM Cortex A55
ARM Cortex-A76
Atom
Atom D2550
Atom E3845
Atom J6412
Atom N2600
Atom N97
Atom x5-E3930
Atom x6211E
Atom x6413E
Atom x7433RE
Atom X7835RE
Atom x7835RE
Atom x7-E3950
BCM2711
FHD LCD
FHD TFT
FHD TFT LCD
FHD TFT LED
HD TFT LED
IPS TFT
LCD
LED
SVGA TFT LCD
SXGA TFT LCD
TFT
TFT Display
TFT LCD
TFT LCD Display
TFT LDC
TFT LED
VGA TFT LED
WQVGA TFT LCD
WSVGA TFT LCD
WVGA TFT LCD
5 Hz to 500 Hz
50 Hz/60 Hz
227 MHz, 1 GHz
600 MHz
1 GHz
1.1 GHz
1.1 GHz to 2.5 GHz
1.1 GHz, 2.5 GHz
1.3 GHz
1.5 GHz
1.5 GHz, 1.8 GHz
1.5 GHz, 2.4 GHz, 5 GHz
1.58 GHz
1.6 GHz
1.7 GHz
1.8 GHz
1.8 GHz, 2.2 GHz
1.83 GHz
1.86 GHz
1.91 GHz
0 GB
32 kB
128 kB
320 kB
500 kB
512 kB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
128 kB
320 kB
500 kB
512 kB
64 MB
512 MB
2 GB
4 GB
8 GB
16 GB
I2C
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
12 MB
128 GB
3.7 V
5 V
5 VDC
9 V to 28 V
9 V to 30 V
9 V to 36 V
9 VDC to 32 VDC
9 VDC to 36 VDC
10 V to 36 V
10 VDC to 28 VDC
10 VDC to 30 VDC
10 VDC to 32 VDC
10.2 VDC to 28.8 VDC
12 V
12 V to 24 V
12 V to 28 V
12 V to 30 V
12 V, 24 V
12 VDC
12 VDC to 24 VDC
5-Wire, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.2
Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, USB 2.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi
Audio, Bluetooth, Ethernet, USB 2.0, WiFi
Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2
Audio, CAN, I2C, I2S, Serial
Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0
Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C
Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, USB 2.0, USB 3.2, VGA
Audio, DP, Ethernet, HDMI, RS-232/422/485
Audio, DP, Ethernet, I2C, PCI-e, Serial, USB
Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB
Audio, Ethernet, HDMI, RS-232, USB
Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0
Audio, Ethernet, HDMI, Serial, USB
Audio, Ethernet, I2C, PCIe, Serial, USB
Audio, Ethernet, Serial, USB
280 x 800
320 x 240
480 x 272
480 x 480
640 x 480
800 x 1200
800 x 1280
800 x 400
800 x 480
800 x 600
1024 (W) x 768 (H)
1024 x 600
1024 x 768
1200 x 1920
1280 x 1024
1280 x 720
1280 x 800
1366 x 768
1366 x 768, 1920 x 1080
1920 x 1080
2.1 in
3.5 in
3.8 in
4 in
4.3 in
4.6 in
5 in
5.6 in
5.7 in
6.5 in
7 in
7.5 in
8 in
8.4 in
9 in
10 in
10.1 in
10.2 in
10.4 in
11.6 in
0 C
- 32 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
- 5 C
+ 5 C
+ 30 C
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
124.4 mm x 90.4 mm x 38.8 mm
128 mm x 74.95 mm x 102 mm
129 mm x 103 mm x 31.3 mm
134.5 mm x 108.5 mm x 43 mm
140 mm x 95 mm x 21 mm
140.4 mm x 101.1 mm x 13.9 mm
145.6 mm x 108.23 mm x 41.4 mm
163 mm x 76.22 mm x 129.4 mm
169.5 mm x 137 mm x 58 mm
169.5 mm x 137 mm x 59.5 mm
169.5 mm x 137 mm x 60 mm
171.5 mm x 170 mm x 305 mm
183.1 mm x 115.85 mm x 24.3 mm
184 mm x 154 mm
185 mm x 121.45 mm x 32.25 mm
188 mm x 123 mm x 39 mm
188 mm x 123 mm x 40.6 mm
188 mm x 123 mm x 43.5 mm
188 mm x 131 mm x 45 mm
188 mm x 131 mmx 45 mm